Isolated Surface Mount DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Depth
=23.4mm
1
(1)
(6)
(1)
(1)
(2)
(10)
(82)
(1)
DC / DC Converter Type
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(1)
(2)
Output Current - Output 1
(2)
(1)
Output Voltage - Output 2
(2)
(1)
Output Current - Output 2
(1)
(2)
Output Regulation
(3)
Isolation Voltage
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩21,130 5+₩20,339 10+₩20,022 50+₩19,273 100+₩19,091 가격 더 알아보기 | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | ||||||
Each | 1+₩19,273 5+₩18,729 | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | ||||||
Each | 1+₩23,160 5+₩22,296 10+₩21,950 50+₩21,116 100+₩20,943 가격 더 알아보기 | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | ||||||