0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

33개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1007061

RoHS

Each
1+₩34,706
5+₩34,573
10+₩32,733
50+₩31,769
100+₩31,367
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1007067

RoHS

Each
1+₩33,612
5+₩33,310
10+₩33,007
50+₩31,769
100+₩31,251
가격 더 알아보기
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
1007066

RoHS

Each
1+₩33,554
5+₩33,443
10+₩32,978
50+₩31,755
100+₩31,237
가격 더 알아보기
ITE
-
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
2813298

RoHS

Each
1+₩36,059
5+₩34,717
10+₩34,144
50+₩32,863
100+₩32,330
가격 더 알아보기
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
1007058

RoHS

Each
1+₩33,612
5+₩33,476
10+₩33,007
50+₩31,784
100+₩31,282
가격 더 알아보기
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
1007064

RoHS

Each
1+₩36,346
5+₩35,095
10+₩31,869
50+₩30,689
100+₩30,185
가격 더 알아보기
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
1007055

RoHS

Each
1+₩36,346
5+₩35,095
10+₩31,869
50+₩30,689
100+₩30,185
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
2643305

RoHS

Each
1+₩35,574
5+₩34,506
10+₩33,439
50+₩33,016
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
Fixed
8.25mm
18.1mm
24mm
9V
36V
ISC03 Series
2451546

RoHS

Each
1+₩36,346
5+₩35,095
10+₩31,869
50+₩30,689
100+₩30,185
가격 더 알아보기
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
4562497

RoHS

Each
1+₩371,277
10+₩351,601
36+₩341,078
108+₩334,257
ITE
Micro Module
-
-
1 Output
1V
135mA
-
-
-
-
-
Adjustable
22mm
6.7mm
24mm
45V
65V
LTP8800-2 Series
1007065

RoHS

Each
1+₩36,044
5+₩34,950
10+₩33,856
50+₩32,863
100+₩32,834
가격 더 알아보기
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
1007048

RoHS

Each
1+₩35,137
5+₩35,095
10+₩33,597
50+₩33,007
100+₩32,697
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
2813291

RoHS

Each
1+₩42,881
5+₩42,082
10+₩38,246
50+₩36,821
100+₩36,217
가격 더 알아보기
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
1007054

RoHS

Each
1+₩37,584
5+₩36,283
10+₩32,978
50+₩31,740
100+₩31,222
가격 더 알아보기
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
1007053

RoHS

Each
1+₩34,030
5+₩32,347
10+₩32,044
50+₩31,740
100+₩31,222
가격 더 알아보기
ITE
-
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
1007056

RoHS

Each
1+₩33,713
5+₩32,460
10+₩31,934
50+₩30,741
100+₩30,241
가격 더 알아보기
ITE
-
2:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
1007059

RoHS

Each
1+₩35,900
5+₩34,878
10+₩33,856
50+₩33,021
100+₩32,361
가격 더 알아보기
ITE
-
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
2643311

RoHS

Each
1+₩36,951
5+₩35,842
10+₩35,622
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ISC03 Series
2643312

RoHS

Each
1+₩36,951
5+₩35,842
10+₩35,622
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ISC03 Series
2643290

RoHS

Each
1+₩38,261
5+₩37,598
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
Fixed
18mm
9mm
24mm
4.5V
5.5V
ISM02 Series
2813293

RoHS

Each
1+₩35,411
5+₩33,482
10+₩31,553
50+₩29,582
100+₩28,772
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
2813301

RoHS

Each
1+₩35,411
5+₩33,482
10+₩31,553
50+₩29,582
100+₩28,772
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813304

RoHS

Each
1+₩38,145
5+₩36,145
10+₩34,144
50+₩32,863
100+₩32,330
가격 더 알아보기
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813302

RoHS

Each
1+₩35,411
5+₩33,482
10+₩31,553
50+₩29,582
100+₩28,772
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813299

RoHS

Each
1+₩42,881
5+₩40,564
10+₩38,246
50+₩36,821
100+₩36,217
가격 더 알아보기
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
33개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account