0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

74개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848884

RoHS

Each
1+₩43,903
5+₩43,900
10+₩43,169
50+₩41,577
100+₩40,899
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2813312

RoHS

Each
1+₩54,290
5+₩51,244
10+₩48,198
50+₩46,394
100+₩45,645
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813322

RoHS

Each
1+₩53,832
5+₩50,812
10+₩47,792
50+₩46,002
100+₩45,629
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2848882

RoHS

Each
1+₩46,840
5+₩45,595
10+₩44,350
50+₩42,709
100+₩42,017
Medical
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848943

RoHS

Each
1+₩57,334
5+₩55,206
10+₩54,310
50+₩52,283
100+₩51,430
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848930

RoHS

Each
1+₩56,427
5+₩54,871
10+₩53,315
50+₩51,461
100+₩50,611
Medical
-
2:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848887

RoHS

Each
1+₩43,903
5+₩43,900
10+₩43,169
50+₩41,577
100+₩40,899
Medical
-
2:1
2W
1 Output
24V
83mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2813319

RoHS

Each
1+₩50,424
5+₩47,626
10+₩44,827
50+₩43,183
100+₩42,478
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2848878

RoHS

Each
1+₩42,565
5+₩42,490
10+₩42,415
50+₩40,832
100+₩40,166
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2813316

RoHS

Each
1+₩48,293
5+₩46,500
10+₩44,853
50+₩43,183
100+₩42,478
ITE
-
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2848876

RoHS

Each
1+₩46,840
5+₩45,595
10+₩44,350
50+₩42,709
100+₩42,017
Medical
-
3:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2888852

RoHS

Each
1+₩28,559
5+₩27,696
10+₩26,846
50+₩26,728
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2888857

RoHS

Each
1+₩27,997
5+₩27,163
10+₩26,313
50+₩26,211
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
24V
Fixed
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2848923

RoHS

Each
1+₩56,282
5+₩54,192
10+₩53,315
50+₩51,323
100+₩50,487
Medical
-
3:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848891

RoHS

Each
1+₩45,587
5+₩44,378
10+₩43,169
50+₩41,572
100+₩40,881
Medical
-
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2848880

RoHS

Each
1+₩43,025
5+₩42,694
10+₩42,363
50+₩39,729
100+₩38,654
Medical
-
2:1
2W
1 Output
15V
134mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848942

RoHS

Each
1+₩57,722
5+₩57,362
10+₩57,002
50+₩55,678
100+₩54,841
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2813318

RoHS

Each
1+₩50,424
5+₩47,626
10+₩44,827
50+₩43,183
100+₩42,478
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2888848

RoHS

Each
1+₩27,997
5+₩27,163
10+₩26,313
50+₩26,211
Medical
DIP
1:1
1W
1 Output
15V
68mA
-
-
Unregulated
4kV
5V
Fixed
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2848879

RoHS

Each
1+₩43,025
5+₩42,694
10+₩42,363
50+₩39,729
100+₩38,654
Medical
-
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848949

RoHS

Each
1+₩60,184
5+₩58,481
10+₩56,778
50+₩54,871
100+₩53,979
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2813308

RoHS

Each
1+₩48,279
5+₩46,477
10+₩44,853
50+₩43,183
100+₩42,478
ITE
-
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2888844

RoHS

Each
1+₩29,639
5+₩28,746
10+₩28,322
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
4kV
5V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2848933

RoHS

Each
1+₩56,282
5+₩54,864
10+₩53,446
50+₩51,461
100+₩50,611
Medical
-
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2813320

RoHS

Each
1+₩53,246
5+₩50,259
10+₩47,271
50+₩45,502
100+₩44,767
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
74개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account