0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2579612

RoHS

Each (Supplied on Full Reel)
풀릴
30+₩15,442
90+₩15,191
Medical
DIP
2:1
2W
1 Output
3.3V
606mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
2579615

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩17,796
5+₩17,369
10+₩17,282
50+₩16,628
100+₩16,200
가격 더 알아보기
Medical
DIP
2:1
2W
1 Output
3.3V
606mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
18V
36V
MTC Series
2579616

RoHS

Each (Supplied on Full Reel)
풀릴
30+₩15,632
90+₩15,490
Medical
DIP
2:1
2W
1 Output
5V
400mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
18V
36V
MTC1 Series
2579613

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩16,546
5+₩16,243
10+₩15,981
50+₩14,876
100+₩14,576
가격 더 알아보기
Medical
DIP
2:1
2W
1 Output
5V
400mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
2579614

RoHS

Each (Supplied on Full Reel)
풀릴
30+₩15,270
90+₩14,797
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
2579617

RoHS

Each (Supplied on Full Reel)
풀릴
30+₩15,632
90+₩15,127
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
18V
36V
MTC1 Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account