0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3889420RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩10,369
50+₩9,755
100+₩9,418
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889417

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,952
5+₩10,559
10+₩10,385
50+₩9,707
100+₩9,612
가격 더 알아보기
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
3889414

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,400
5+₩10,354
10+₩10,275
50+₩9,912
100+₩9,418
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
3889417RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩10,385
50+₩9,707
100+₩9,612
250+₩9,486
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
3889420

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,700
5+₩10,495
10+₩10,369
50+₩9,755
100+₩9,418
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889418RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩10,369
50+₩9,455
100+₩9,418
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889418

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,700
5+₩10,495
10+₩10,369
50+₩9,455
100+₩9,418
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889419RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩10,275
50+₩9,912
100+₩9,518
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889419

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,400
5+₩10,354
10+₩10,275
50+₩9,912
100+₩9,518
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account