Isolated Surface Mount DC / DC Converters :
55개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
(25)
(6)
(19)
Height
=7.25mm
1
(1)
(2)
(3)
(1)
(6)
(4)
(5)
(5)
Power Supply Applications
(54)
DC / DC Converter Type
(12)
(42)
Input Ratio
(41)
Output Power Max
(2)
(43)
(9)
No. of Outputs
(48)
(7)
Output Voltage - Output 1
(5)
(17)
(1)
(5)
(10)
(9)
(7)
Output Current - Output 1
(7)
(1)
(1)
(1)
(6)
(3)
(5)
(3)
Output Voltage - Output 2
(3)
(1)
(3)
Output Current - Output 2
(1)
(2)
(1)
(3)
포장
(55)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,009 5+₩7,633 10+₩7,532 50+₩7,422 100+₩7,274 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | ||||||
Each | 1+₩7,875 5+₩7,587 10+₩7,428 50+₩7,342 100+₩7,313 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | ||||||
Each | 1+₩6,824 10+₩6,450 25+₩6,420 50+₩6,306 100+₩6,180 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | ||||||
Each | 1+₩4,397 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | ||||||
Each | 1+₩4,654 10+₩4,470 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||||
Each | 1+₩5,940 10+₩5,813 25+₩5,695 50+₩5,564 100+₩5,481 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | ||||||
Each | 1+₩10,052 5+₩9,838 10+₩9,637 50+₩9,416 100+₩9,275 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | ||||||
Each | 1+₩5,379 10+₩5,166 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | IAS Series | ||||||
Each | 1+₩5,158 10+₩4,641 25+₩4,367 50+₩4,111 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 6V | 167mA | - | - | Unregulated | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||||
Each | 1+₩5,472 10+₩5,256 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | ||||||
Each | 1+₩4,934 10+₩4,740 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | ||||||
Each | 1+₩6,399 10+₩5,758 25+₩5,418 50+₩5,256 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | ||||||
Each | 1+₩10,052 5+₩9,838 10+₩9,637 50+₩9,416 100+₩9,275 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 3kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | ||||||
Each | 1+₩3,266 15+₩3,105 50+₩2,997 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | ||||||
Each | 1+₩6,708 10+₩6,038 25+₩5,680 50+₩5,503 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | IAS Series | ||||||
Each | 1+₩4,280 10+₩4,111 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||||
Each | 1+₩7,858 10+₩6,910 25+₩6,806 50+₩6,702 100+₩6,475 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.25mm | 15.24mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||||
AIMTEC | Each | 38+₩5,872 | ITE | - | - | - | 1 Output | - | 200mA | - | - | Unregulated | - | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | - | |||||
Each | 1+₩9,126 5+₩8,025 10+₩7,905 50+₩7,784 100+₩7,520 | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM2LS-JZ Series | ||||||
Each | 1+₩6,449 10+₩5,671 25+₩5,586 50+₩5,500 100+₩5,314 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each | 1+₩5,067 10+₩4,959 25+₩4,857 50+₩4,746 100+₩4,675 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | ||||||
Each | 1+₩5,067 10+₩4,959 25+₩4,857 50+₩4,746 100+₩4,675 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | ||||||
Each | 1+₩6,837 10+₩6,691 25+₩6,555 50+₩6,405 100+₩6,309 가격 더 알아보기 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | - | - | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | ||||||
Each | 1+₩8,390 10+₩8,211 25+₩8,044 50+₩7,859 100+₩7,742 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | ||||||
Each | 1+₩4,280 10+₩4,111 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||||