Isolated Surface Mount DC / DC Converters :
40개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
(32)
Height
=7.6mm
1
(1)
(2)
(3)
(1)
(6)
(4)
(5)
(5)
Power Supply Applications
(40)
DC / DC Converter Type
(4)
(8)
Input Ratio
(25)
(7)
Output Power Max
(8)
(32)
No. of Outputs
(26)
(14)
Output Voltage - Output 1
(3)
(1)
(7)
(3)
(4)
(7)
(2)
(8)
Output Current - Output 1
(1)
(1)
(5)
(6)
(1)
(1)
(4)
(1)
Output Voltage - Output 2
(4)
(1)
(3)
(1)
(3)
(1)
(1)
Output Current - Output 2
(1)
(1)
(4)
(3)
(1)
(1)
(3)
포장
(40)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩22,269 5+₩22,263 10+₩21,895 50+₩21,074 100+₩20,729 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩26,112 5+₩25,148 10+₩24,742 50+₩23,781 100+₩23,391 가격 더 알아보기 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||||
Each | 1+₩23,118 5+₩22,404 10+₩21,690 50+₩21,089 100+₩20,743 가격 더 알아보기 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩22,154 5+₩21,917 10+₩21,679 50+₩20,657 100+₩20,477 가격 더 알아보기 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||||
Each | 1+₩23,118 5+₩22,732 10+₩21,909 50+₩21,089 100+₩20,743 가격 더 알아보기 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||||
Each | 1+₩7,511 10+₩7,246 25+₩7,062 50+₩6,727 100+₩6,577 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 2 Output | 3.3VDC | 150mA | -3.3VDC | 150mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | ||||||
Each | 1+₩7,511 10+₩7,246 25+₩7,062 50+₩6,727 100+₩6,577 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 24VDC | SA1 Series | ||||||
Each | 1+₩7,693 10+₩7,421 25+₩7,233 50+₩6,890 100+₩6,736 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 1 Output | 12VDC | 84mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | ||||||
Each | 1+₩7,693 10+₩7,421 25+₩7,233 50+₩6,890 100+₩6,736 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 12VDC | SA1 Series | ||||||
Each | 1+₩7,511 10+₩7,246 25+₩7,062 50+₩6,727 100+₩6,577 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 2 Output | 12VDC | 42mA | -12VDC | 42mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 12VDC | SA1 Series | ||||||
Each | 1+₩7,693 10+₩7,421 25+₩7,233 50+₩6,890 100+₩6,736 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 12VDC | SA1 Series | ||||||
Each | 1+₩7,511 10+₩7,246 25+₩7,062 50+₩6,727 100+₩6,577 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 2 Output | 15VDC | 34mA | -15VDC | 34mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | ||||||
Each | 1+₩7,693 10+₩7,421 25+₩7,233 50+₩6,890 100+₩6,736 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | ||||||
Each | 1+₩22,269 5+₩22,263 10+₩21,895 50+₩21,074 100+₩20,743 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩26,961 5+₩25,832 10+₩24,702 50+₩23,781 100+₩23,391 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | ||||||
Each | 1+₩22,269 5+₩22,082 10+₩21,895 50+₩21,146 100+₩20,925 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 3.3VDC | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩25,148 5+₩24,925 10+₩24,702 50+₩23,809 100+₩23,421 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩22,283 5+₩22,263 10+₩21,895 50+₩21,086 100+₩20,743 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩25,148 5+₩24,925 10+₩24,702 50+₩23,809 100+₩23,421 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | 67mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩22,269 5+₩22,266 10+₩21,881 50+₩21,087 100+₩20,744 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||||
Each | 1+₩26,112 5+₩25,148 10+₩24,742 50+₩23,781 100+₩23,391 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | 83mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||||
Each | 1+₩23,118 5+₩22,511 10+₩21,903 50+₩21,089 100+₩20,743 가격 더 알아보기 | ITE | - | 3:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||||
Each | 1+₩23,118 5+₩22,514 10+₩21,909 50+₩21,089 100+₩20,743 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | ||||||
Each | 1+₩20,671 5+₩20,627 10+₩20,545 50+₩20,462 100+₩20,380 가격 더 알아보기 | ITE | - | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||||
Each | 1+₩22,269 5+₩22,263 10+₩21,881 50+₩21,074 100+₩20,743 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | ||||||