Isolated Surface Mount DC / DC Converters :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
(3)
(1)
Height
=8.5mm
1
(1)
(2)
(3)
(1)
(6)
(4)
(5)
(6)
Power Supply Applications
(5)
DC / DC Converter Type
(1)
(3)
Input Ratio
(6)
(1)
Output Power Max
(4)
(2)
(3)
(1)
No. of Outputs
(7)
(3)
Output Voltage - Output 1
(3)
(1)
(1)
(2)
(2)
(1)
Output Current - Output 1
(1)
(2)
(1)
(1)
(1)
(2)
(1)
(1)
Output Voltage - Output 2
(2)
(1)
Output Current - Output 2
(1)
(2)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩12,622 5+₩12,260 10+₩12,061 50+₩11,677 100+₩11,110 가격 더 알아보기 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | ||||||
Each | 1+₩21,130 5+₩20,339 10+₩20,022 50+₩19,273 100+₩19,091 가격 더 알아보기 | - | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | ||||||
Each | 1+₩19,273 5+₩18,729 | - | Surface Mount DIP | - | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | ||||||
Each | 1+₩14,120 5+₩13,590 10+₩13,371 50+₩13,266 | ITE | - | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | ||||||
Each | 1+₩23,160 5+₩22,296 10+₩21,950 50+₩21,116 100+₩20,943 가격 더 알아보기 | - | Surface Mount DIP | - | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | ||||||
Each | 1+₩13,993 5+₩13,457 10+₩13,252 50+₩12,969 100+₩12,817 가격 더 알아보기 | ITE | - | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩12,732 5+₩12,260 10+₩12,061 50+₩11,804 100+₩11,563 가격 더 알아보기 | - | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩12,638 5+₩12,260 10+₩12,061 50+₩11,692 100+₩11,487 가격 더 알아보기 | - | - | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
Each | 1+₩12,544 5+₩12,260 10+₩12,061 50+₩11,582 100+₩10,983 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU1 Series | ||||||
Each | 1+₩82,267 5+₩79,735 10+₩77,963 50+₩74,849 100+₩72,315 | ITE | Open Frame | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed | 23.88mm | 8.5mm | 27.94mm | 36V | 75V | TON 15 Series | ||||||