0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

61개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4063593

RoHS

Each
1+₩23,806
5+₩23,377
10+₩23,219
50+₩21,167
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
2363739

RoHS

Each
1+₩38,347
5+₩36,926
10+₩36,327
50+₩34,970
100+₩34,401
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
2363785

RoHS

Each
1+₩44,120
5+₩44,110
10+₩43,385
50+₩41,774
100+₩41,082
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
2363728

RoHS

Each
1+₩40,679
5+₩38,683
10+₩36,246
50+₩34,893
100+₩34,317
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 2SM Series
2729555

RoHS

Each
1+₩46,517
5+₩45,113
10+₩43,727
50+₩41,860
100+₩39,305
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU03 Series
2363773

RoHS

Each
1+₩45,761
5+₩44,064
10+₩43,350
50+₩41,733
100+₩41,052
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 3SM Series
2363743

RoHS

Each
1+₩40,233
5+₩38,736
10+₩38,060
50+₩36,635
100+₩36,044
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
2363801

RoHS

Each
1+₩51,259
5+₩49,353
10+₩47,589
50+₩45,818
100+₩45,069
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
2363805

RoHS

Each
1+₩50,698
5+₩50,691
10+₩49,862
50+₩48,006
100+₩47,214
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
2363778

RoHS

Each
1+₩45,789
5+₩44,093
10+₩43,377
50+₩41,757
100+₩41,078
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
2536302

RoHS

Each
1+₩20,439
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
Fixed
17.2mm
8.7mm
18.9mm
36V
75V
ISB01 Series
2846167

RoHS

Each
1+₩23,478
5+₩22,614
10+₩22,248
50+₩21,203
100+₩21,069
가격 더 알아보기
Medical
DIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
R2S Series
4063595

RoHS

Each
1+₩26,624
5+₩25,201
10+₩24,379
50+₩23,410
100+₩23,268
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063581

RoHS

Each
1+₩26,624
5+₩25,201
10+₩24,379
50+₩23,410
100+₩23,268
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063580

RoHS

Each
1+₩24,305
5+₩23,835
10+₩23,674
50+₩21,546
100+₩21,167
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063583

RoHS

Each
1+₩23,485
5+₩23,296
10+₩22,903
50+₩22,282
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4697279

RoHS

Each
1+₩6,896
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
PBT02F Series
4697280

RoHS

Each
1+₩6,896
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
PBT02F Series
2643280

RoHS

Each
1+₩20,153
5+₩20,081
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
ISB01 Series
2280121

RoHS

Each
1+₩42,924
5+₩41,330
10+₩39,758
50+₩37,283
100+₩36,273
ITE
-
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 2WISM Series
2363788

RoHS

Each
1+₩48,020
5+₩46,235
10+₩45,486
50+₩43,788
100+₩43,075
ITE
-
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
2280120

RoHS

Each
1+₩44,134
5+₩42,490
10+₩41,800
50+₩40,239
100+₩39,585
ITE
-
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
18V
TDR 2WISM Series
2363779

RoHS

Each
1+₩45,789
5+₩44,091
10+₩43,375
50+₩41,755
100+₩41,076
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
2363795

RoHS

Each
1+₩50,251
5+₩48,383
10+₩47,589
50+₩45,818
100+₩45,069
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
18V
TDR 3WISM Series
2363742

RoHS

Each
1+₩40,233
5+₩38,736
10+₩38,060
50+₩36,635
100+₩36,044
가격 더 알아보기
ITE
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
61개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account