Isolated Surface Mount DC / DC Converters :
71개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
(15)
(2)
(8)
(7)
(2)
(12)
(2)
(19)
Input Voltage DC Max
=26.4V
1
(1)
(3)
(5)
(25)
(7)
(3)
(165)
(2)
Power Supply Applications
(3)
(41)
(13)
(1)
(10)
Input Voltage Min
(1)
DC / DC Converter Type
(16)
(6)
(39)
Input Ratio
(38)
Input Voltage Max
(1)
Output Power Max
(2)
(50)
(19)
No. of Outputs
(49)
(22)
DC / DC Converter IC Case
(1)
Output Voltage - Output 1
(3)
(19)
(3)
(2)
(16)
(19)
(1)
(1)
포장
(63)
(8)
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Ratio | Input Voltage Max | Output Power Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage - Output 1 | No. of Pins | Output Current - Output 1 | Output Current | Output Voltage Nom | Output Voltage - Output 2 | Output Current - Output 2 | Switching Frequency | Output Regulation | Isolation Voltage | Operating Temperature Max | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩9,960 5+₩9,587 10+₩9,433 50+₩9,083 100+₩9,072 가격 더 알아보기 | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Unregulated | 5.2kV | - | 24V | Fixed | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | ||||||
Each | 1+₩10,669 5+₩10,595 10+₩10,227 50+₩9,345 100+₩9,045 가격 더 알아보기 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 15V | - | 65mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | ||||||
Each | 1+₩11,110 5+₩10,669 10+₩10,227 50+₩9,345 100+₩9,061 가격 더 알아보기 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | ||||||
Each | 1+₩12,890 5+₩12,881 10+₩12,670 50+₩12,201 100+₩12,003 가격 더 알아보기 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 12V | - | 40mA | - | - | -12V | 40mA | - | Unregulated | 1.5kV | - | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | ||||||
Each | 1+₩11,359 5+₩10,942 10+₩10,030 50+₩9,165 100+₩8,887 가격 더 알아보기 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | Fixed | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | ||||||
Each | 1+₩15,805 5+₩15,012 10+₩14,978 50+₩14,420 100+₩14,185 가격 더 알아보기 | - | - | Surface Mount DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | 1kV | - | 24V | Fixed | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | ||||||
3125114 RoHS | Each | 1+₩40,606 5+₩39,110 10+₩38,627 50+₩38,144 100+₩37,660 | ITE | - | DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 16mA | - | - | -15V | 16mA | - | Unregulated | 1kV | - | 24V | Fixed | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | |||||
Each | 1+₩25,684 5+₩25,372 10+₩24,963 50+₩24,032 100+₩23,641 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Regulated | 3kV | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||
Each | 1+₩27,575 5+₩27,298 10+₩26,504 50+₩24,849 100+₩22,976 | ITE | - | Surface Mount DIP | - | - | 1W | 2 Output | - | 12V | - | 42mA | - | - | -12V | 42mA | - | Regulated | 3kV | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||
Each | 1+₩24,132 5+₩23,801 10+₩23,465 50+₩22,682 | ITE | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Regulated | 3kV | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||
Each | 1+₩6,746 10+₩6,345 25+₩6,138 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 2 Output | - | 15V | - | 34mA | - | - | -15V | -34mA | - | Unregulated | 1kV | - | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+₩5,122 10+₩4,823 25+₩4,766 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+₩5,122 10+₩4,823 25+₩4,766 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+₩14,040 10+₩12,544 25+₩12,276 50+₩8,683 100+₩8,447 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 12V | - | 167mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | ||||||
Each | 1+₩10,637 10+₩9,834 25+₩9,550 50+₩9,219 100+₩8,715 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 24V | - | 84mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | ||||||
Each | 1+₩10,637 10+₩9,834 25+₩9,550 50+₩9,219 100+₩8,715 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 3.3V | - | 600mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | ||||||
Each | 1+₩7,439 10+₩6,997 25+₩6,902 | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series | ||||||
Each | 1+₩12,825 10+₩11,458 25+₩11,213 50+₩7,932 100+₩7,716 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | ||||||
Each | 1+₩10,637 10+₩9,834 25+₩9,550 50+₩9,219 100+₩8,715 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 24V | - | 84mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩12,825 10+₩11,458 25+₩11,213 50+₩7,932 100+₩7,716 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩12,825 10+₩11,458 25+₩11,213 50+₩8,421 100+₩7,961 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 12V | - | 167mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩14,040 10+₩12,544 25+₩8,982 50+₩8,667 100+₩8,439 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩12,825 10+₩11,458 25+₩11,213 50+₩8,421 100+₩7,961 가격 더 알아보기 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩8,730 5+₩8,409 10+₩8,272 50+₩7,816 100+₩7,801 가격 더 알아보기 | ITE & Industrial | - | Module | - | - | 1W | 2 Output | - | 15V | - | 50mA | - | - | -5V | 50mA | - | - | 5.2kV | - | 24V | Fixed | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | |||||
Each | 1+₩5,122 10+₩4,823 25+₩4,766 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||