0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4697298

RoHS

Each
1+₩4,762
ITE & Industrial
Surface Mount DIP
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697282

RoHS

Each
1+₩4,762
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697281

RoHS

Each
1+₩4,762
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697306

RoHS

Each
1+₩4,762
ITE & Industrial
Surface Mount DIP
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697307

RoHS

Each
1+₩4,762
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account