0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

42개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4349555

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
12V
900mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349551

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349553

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349560

RoHS

Each
1+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349558

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
3993975

RoHS

Each
1+₩22,215
ITE
-
-
1.56W
1 Output
12V
130mA
-
-
-
-
48V
-
-
-
15.7mm
-
76V
CCG1R5 Series
3993550

RoHS

Each
1+₩26,224
ITE
-
-
-
1 Output
-
200mA
-
-
-
-
48V
Fixed, Adjustable
-
11.5mm
15.7mm
-
76V
CCG3 Series
4349562

RoHS

Each
1+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4051218

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4349511

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
3.3V
1.6A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4051171

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051169

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
3993548

RoHS

Each
1+₩26,224
-
-
-
-
-
12V
-
-
-
-
1.5kV
-
Fixed, Adjustable
-
-
-
-
76V
CCG3 Series
4349513

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4349517

RoHS

Each
1+₩73,854
5+₩66,468
10+₩62,530
50+₩62,488
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4051209

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4349521

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4349523

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
3993976

RoHS

Each
1+₩22,215
ITE
DIP
4:1
1.5W
2 Output
-
-
-
-50mA
Regulated
-
48V
Fixed
-
11.5mm
15.7mm
-
76V
CCG1R5 Series
4349515

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
3993977

RoHS

Each
1+₩22,215
ITE
-
-
1.5W
1 Output
-
100mA
-
-
Regulated
-
-
-
-
-
15.7mm
-
76V
CCG1R5 Series
4051175

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
3993995

RoHS

Each
1+₩26,224
ITE
-
4:1
-
2 Output
12V
130mA
-
-130mA
-
-
48V
Fixed
-
-
-
18V
76V
CCG3 Series
3261985

RoHS

Each
1+₩15,964
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3261953

RoHS

Each
1+₩51,043
5+₩47,674
10+₩45,073
50+₩43,135
100+₩43,096
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
42개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account