Isolated Surface Mount DC / DC Converters :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Isolation Voltage
=10.2kV
1
(55)
(3)
(135)
(259)
(195)
(35)
(10)
(141)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(2)
(3)
(3)
No. of Outputs
(8)
Output Voltage - Output 1
(5)
(3)
Output Current - Output 1
(5)
(3)
Output Voltage - Output 2
(2)
(6)
Output Current - Output 2
(5)
(3)
포장
(3)
(2)
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+₩24,598 5+₩23,677 10+₩23,292 50+₩22,827 100+₩22,361 가격 더 알아보기 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) 풀릴 | 25+₩22,754 75+₩22,407 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩28,977 5+₩26,080 10+₩24,534 50+₩22,795 100+₩22,340 가격 더 알아보기 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩25,086 5+₩24,150 10+₩23,759 50+₩23,242 100+₩22,738 가격 더 알아보기 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩24,598 5+₩23,677 10+₩23,289 50+₩22,471 100+₩22,218 가격 더 알아보기 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) 풀릴 | 25+₩24,576 75+₩24,085 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) 풀릴 | 25+₩22,848 75+₩22,801 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | 45.98mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩24,598 5+₩23,683 10+₩23,289 50+₩22,786 100+₩22,331 가격 더 알아보기 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | 45.98mm | 18V | 36V | MGJ6 Series | |||||