0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2854457

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩62,550
5+₩60,525
10+₩60,334
50+₩60,145
Medical
Module
1:1
2.5W
1 Output
5V
500mA
-
-
-
4kV
5V
Fixed, Adjustable
13.87mm
23.11mm
23.88mm
4.5V
5.5V
NMUSB Series
2643290

RoHS

Each
1+₩38,261
5+₩37,598
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
Fixed
18mm
9mm
24mm
4.5V
5.5V
ISM02 Series
2888852

RoHS

Each
1+₩28,559
5+₩27,696
10+₩26,846
50+₩26,728
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2888857

RoHS

Each
1+₩27,997
5+₩27,163
10+₩26,313
50+₩26,211
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
24V
Fixed
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2888848

RoHS

Each
1+₩27,997
5+₩27,163
10+₩26,313
50+₩26,211
Medical
DIP
1:1
1W
1 Output
15V
68mA
-
-
Unregulated
4kV
5V
Fixed
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2888844

RoHS

Each
1+₩29,639
5+₩28,746
10+₩28,322
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
4kV
5V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2888855

RoHS

Each
1+₩30,229
5+₩29,322
10+₩28,884
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
24V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2888850

RoHS

Each
1+₩30,229
5+₩29,322
10+₩28,884
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
12V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2888846

RoHS

Each
1+₩28,559
5+₩27,696
10+₩26,846
50+₩26,728
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
Fixed
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2888851

RoHS

Each
1+₩28,559
5+₩27,696
10+₩26,846
50+₩26,728
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2888858

RoHS

Each
1+₩28,559
5+₩27,696
10+₩26,846
50+₩26,728
Medical
DIP
1:1
1W
1 Output
15V
68mA
-
-
Unregulated
4kV
24V
Fixed
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2888849

RoHS

Each
1+₩29,639
5+₩28,746
10+₩28,322
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
4kV
12V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2888845

RoHS

Each
1+₩29,639
5+₩28,746
10+₩28,322
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
5V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2888854

RoHS

Each
1+₩29,639
5+₩28,746
10+₩28,322
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
4kV
24V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2888856

RoHS

Each
1+₩28,559
5+₩27,696
10+₩26,846
50+₩26,728
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
24V
Fixed
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2888853

RoHS

Each
1+₩28,559
5+₩27,696
10+₩26,846
50+₩26,728
Medical
DIP
1:1
1W
1 Output
15V
68mA
-
-
Unregulated
4kV
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account