0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2470210

RoHS

Each
1+₩29,324
5+₩28,811
10+₩28,345
50+₩27,440
100+₩26,562
Gate Drive
-
2:1
3W
3 Output
15V
120mA
5V
120mA
Unregulated
5.2kV
5V
Fixed
23.11mm
14.65mm
22.61mm
4.5V
9V
MGJ3 Series
2831678

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩31,924
69+₩31,184
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
41.53mm
9V
18V
MGJ6 Series
2470211

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩29,866
5+₩29,255
10+₩28,759
50+₩28,108
100+₩27,494
가격 더 알아보기
Gate Drive
-
2:1
3W
3 Output
15V
120mA
5V
120mA
Unregulated
5.2kV
12V
Fixed
23.11mm
14.65mm
22.61mm
9V
18V
MGJ3 Series
2470213

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩36,168
69+₩35,445
Gate Drive
-
2:1
6W
3 Output
15V
240mA
5V
240mA
Unregulated
5.2kV
5V
Fixed
31.24mm
14.19mm
22.61mm
4.5V
9V
MGJ6 Series
2470215

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩36,730
69+₩35,754
Gate Drive
-
2:1
6W
3 Output
15V
240mA
5V
240mA
Unregulated
5.2kV
24V
Fixed
31.24mm
14.19mm
22.61mm
18V
36V
MGJ6 Series
2470214

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩37,624
69+₩36,589
Gate Drive
-
2:1
6W
3 Output
15V
240mA
5V
240mA
Unregulated
5.2kV
12V
Fixed
31.24mm
14.19mm
22.61mm
9V
18V
MGJ6 Series
2831679

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩31,988
69+₩31,349
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
41.53mm
18V
36V
MGJ6 Series
2828702

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩30,261
69+₩29,656
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
5V
Fixed
14.05mm
22.61mm
41.53mm
4.5V
9V
MGJ6 Series
2828701

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩34,629
69+₩34,319
Gate Drive
DIP
2:1
6W
3 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
44.07mm
4.5V
9V
MGJ6 Series
2917251

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
컷 테이프
23+₩25,831
115+₩25,147
230+₩24,491
460+₩23,644
Gate Drive
-
2:1
3W
3 Output
15V
120mA
5V
120mA
Unregulated
5.2kV
12V
Fixed
-
-
-
9V
18V
MGJ Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account