Isolated Surface Mount DC / DC Converters :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(2)
(5)
(1)
(1)
Output Current - Output 1
=111mA
1
(1)
(2)
(2)
(16)
(3)
(8)
(6)
(40)
Power Supply Applications
(7)
(1)
DC / DC Converter Type
(1)
(4)
(2)
Input Ratio
(7)
Output Power Max
(10)
No. of Outputs
(8)
(2)
Output Voltage - Output 1
(2)
(8)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Output Regulation
(8)
포장
(8)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩13,190 5+₩12,792 10+₩12,586 50+₩11,945 100+₩11,819 가격 더 알아보기 | ITE | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩7,517 10+₩7,192 25+₩7,003 50+₩6,900 100+₩6,816 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 2 Output | 6V | 111mA | -3V | 111mA | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | |||||
Each | 1+₩4,442 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | ||||||
Each | 1+₩13,068 5+₩12,792 10+₩12,586 50+₩11,929 100+₩11,708 가격 더 알아보기 | ITE | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩12,732 5+₩12,260 10+₩12,061 50+₩11,804 100+₩11,563 가격 더 알아보기 | - | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
Each | 1+₩13,489 5+₩13,205 10+₩12,985 50+₩12,244 100+₩12,134 가격 더 알아보기 | Medical | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | ||||||
Each | 1+₩5,073 15+₩4,690 50+₩4,231 150+₩3,867 250+₩3,561 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | ||||||
Each | 1+₩5,278 10+₩5,166 25+₩5,061 50+₩4,946 100+₩4,872 가격 더 알아보기 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩6,950 10+₩6,708 25+₩6,565 50+₩6,459 100+₩6,304 가격 더 알아보기 | ITE | Surface Mount Device | - | 1W | 2 Output | 6V | 111mA | -3V | 111mA | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series | |||||
Each | 1+₩5,805 10+₩5,554 25+₩5,367 50+₩5,261 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||