0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813001

RoHS

Each
1+₩27,739
5+₩27,395
10+₩27,050
50+₩25,362
100+₩24,190
ITE
-
4:1
1W
1 Output
9V
112mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
4734629

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4734635

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
Unregulated
3kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPFXT-NPH3
4734622

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734637

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734617

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
2813010

RoHS

Each
1+₩27,206
5+₩26,868
10+₩26,530
50+₩24,874
100+₩24,190
ITE
-
4:1
1W
1 Output
9V
112mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
2813019

RoHS

Each
1+₩27,206
5+₩26,868
10+₩26,530
50+₩24,874
100+₩24,190
ITE
-
4:1
1W
1 Output
9V
112mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account