0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3993975

RoHS

Each
1+₩22,215
ITE
-
-
1.56W
1 Output
12V
130mA
-
-
-
-
48V
-
-
-
15.7mm
-
76V
CCG1R5 Series
3993982

RoHS

Each
1+₩26,224
ITE
DIP
-
-
2 Output
-
130mA
-12V
-130mA
-
-
-
Fixed
-
-
15.7mm
4.5V
-
CCG3 Series
4051175

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
3993995

RoHS

Each
1+₩26,224
ITE
-
4:1
-
2 Output
12V
130mA
-
-130mA
-
-
48V
Fixed
-
-
-
18V
76V
CCG3 Series
4051198

RoHS

Each
1+₩30,373
5+₩27,335
10+₩25,716
50+₩24,765
ITE
Surface Mount DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4051149

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
4051212

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4051185

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051162

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account