0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2929732

RoHS

Each
1+₩22,269
5+₩22,263
10+₩21,895
50+₩21,074
100+₩20,743
가격 더 알아보기
ITE
-
2:1
2W
1 Output
15V
134mA
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
2848880

RoHS

Each
1+₩43,025
5+₩42,694
10+₩42,363
50+₩39,729
100+₩38,654
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2929709

RoHS

Each
1+₩23,118
5+₩22,511
10+₩21,903
50+₩21,089
100+₩20,743
가격 더 알아보기
ITE
-
3:1
2W
1 Output
15V
134mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
2848892

RoHS

Each
1+₩45,587
5+₩43,900
10+₩43,169
50+₩41,572
100+₩40,881
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2848886

RoHS

Each
1+₩45,587
5+₩43,949
10+₩43,169
50+₩41,572
100+₩40,881
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2729543

RoHS

Each
1+₩39,916
5+₩38,722
10+₩37,526
50+₩37,374
ITE
DIP
4:1
2W
1 Output
15V
134mA
Regulated
1.5kV
24V
Fixed
14.9mm
8.7mm
19mm
9V
36V
ISU02 Series Series
2929740

RoHS

Each
1+₩23,118
5+₩22,263
10+₩21,903
50+₩21,086
100+₩20,743
가격 더 알아보기
ITE
-
2:1
2W
1 Output
15V
134mA
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2848874

RoHS

Each
1+₩43,025
5+₩42,694
10+₩42,363
50+₩39,729
100+₩38,654
Medical
-
3:1
2W
1 Output
15V
134mA
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2729549

RoHS

Each
1+₩39,139
5+₩37,959
10+₩36,793
50+₩36,633
ITE
DIP
4:1
2W
1 Output
15V
134mA
Regulated
1.5kV
48V
Fixed
14.9mm
8.7mm
19mm
18V
75V
ISU02 Series Series
2929724

RoHS

Each
1+₩22,269
5+₩22,266
10+₩21,895
50+₩21,074
100+₩20,729
가격 더 알아보기
ITE
-
2:1
2W
1 Output
15V
134mA
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account