0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

30개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4829778

RoHS

Each
1+₩12,825
10+₩11,458
25+₩11,213
50+₩8,421
100+₩7,961
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
4830149

RoHS

Each
1+₩9,604
5+₩9,268
10+₩9,022
50+₩8,589
100+₩8,371
가격 더 알아보기
ITE
Surface Mount Device
-
2W
1 Output
12V
167mA
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
12VDC
SA2 Series
4829762

RoHS

Each
1+₩14,040
10+₩12,544
25+₩12,276
50+₩9,219
100+₩8,715
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4829789

RoHS

Each
1+₩14,040
10+₩12,544
25+₩12,276
50+₩8,683
100+₩8,447
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
4829756

RoHS

Each
1+₩12,825
10+₩11,458
25+₩11,213
50+₩8,421
100+₩7,961
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
4829783

RoHS

Each
1+₩12,825
10+₩11,458
25+₩11,213
50+₩8,421
100+₩7,961
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
4829767

RoHS

Each
1+₩12,825
10+₩11,458
25+₩11,213
50+₩8,421
100+₩7,961
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
4829772

RoHS

Each
1+₩12,825
10+₩11,458
25+₩11,213
50+₩8,421
100+₩7,961
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
4829751

RoHS

Each
1+₩14,040
10+₩12,544
25+₩12,276
50+₩9,219
100+₩8,715
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DDP2-M Series
2313822

RoHS

Each
1+₩11,094
5+₩10,792
10+₩10,618
50+₩10,259
100+₩10,085
가격 더 알아보기
ITE
-
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
Fixed
11mm
7.05mm
12.7mm
4.5V
5.5V
MTE1 Series
2929731

RoHS

Each
1+₩24,393
5+₩23,650
10+₩23,366
50+₩23,082
100+₩22,707
가격 더 알아보기
ITE
-
2:1
2W
1 Output
12V
167mA
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
2280122

RoHS

Each
1+₩46,074
5+₩44,356
10+₩43,637
50+₩42,008
100+₩41,324
ITE
-
4:1
2W
1 Output
12V
167mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 2WISM Series
2544629

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩7,091
10+₩6,729
25+₩6,571
50+₩6,461
100+₩6,445
가격 더 알아보기
Medical
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
3kV
12V
Fixed
10.41mm
4.41mm
12.7mm
10.8V
13.2V
NXE2 Series
2440296

RoHS

Each
1+₩21,572
5+₩20,768
10+₩20,438
50+₩19,681
100+₩19,496
가격 더 알아보기
Medical
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
1kV
12V
Fixed
10.7mm
8.7mm
12.75mm
10.8V
13.2V
R2S Series
2579614

RoHS

Each (Supplied on Full Reel)
풀릴
30+₩15,270
90+₩14,797
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
2579617

RoHS

Each (Supplied on Full Reel)
풀릴
30+₩15,632
90+₩15,127
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
18V
36V
MTC1 Series
2848891

RoHS

Each
1+₩49,903
5+₩48,580
10+₩47,256
50+₩45,507
100+₩44,751
Medical
-
2:1
2W
1 Output
12V
167mA
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2848879

RoHS

Each
1+₩47,098
5+₩46,736
10+₩46,373
50+₩43,490
100+₩39,866
Medical
-
2:1
2W
1 Output
12V
167mA
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848873

RoHS

Each
1+₩47,098
5+₩46,736
10+₩46,373
50+₩43,490
100+₩39,866
Medical
-
3:1
2W
1 Output
12V
167mA
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12VDC
TIM 2SM Series
2929739

RoHS

Each
1+₩24,377
5+₩24,371
10+₩23,952
50+₩23,069
100+₩22,707
가격 더 알아보기
ITE
-
2:1
2W
1 Output
12V
167mA
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2929708

RoHS

Each
1+₩25,307
5+₩24,396
10+₩23,983
50+₩23,084
100+₩22,707
가격 더 알아보기
ITE
-
3:1
2W
1 Output
12V
167mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
2929723

RoHS

Each
1+₩24,377
5+₩24,172
10+₩23,967
50+₩23,069
100+₩22,691
가격 더 알아보기
ITE
-
2:1
2W
1 Output
12V
167mA
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
2729548

RoHS

Each
1+₩43,695
5+₩42,387
10+₩41,079
50+₩41,063
100+₩41,032
ITE
DIP
4:1
2W
1 Output
12V
167mA
Regulated
1.5kV
48V
Fixed
14.9mm
8.7mm
19mm
18V
75V
ISU02 Series Series
2887321

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩9,778
5+₩9,587
10+₩9,433
50+₩8,999
100+₩8,676
가격 더 알아보기
ITE
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
5.2kV
12V
Fixed
11.43mm
4.41mm
15.49mm
10.8V
13.2V
NXJ2 Series
2848885

RoHS

Each
1+₩49,903
5+₩48,056
10+₩47,256
50+₩45,507
100+₩44,751
Medical
-
2:1
2W
1 Output
12V
167mA
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
30개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account