0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3795794

RoHS

Each
1+₩23,118
5+₩22,404
10+₩21,690
50+₩21,089
100+₩20,743
가격 더 알아보기
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
3795791

RoHS

Each
1+₩22,154
5+₩21,917
10+₩21,679
50+₩20,657
100+₩20,477
가격 더 알아보기
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
3795793

RoHS

Each
1+₩23,118
5+₩22,732
10+₩21,909
50+₩21,089
100+₩20,743
가격 더 알아보기
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
2929618

RoHS

Each
1+₩43,025
5+₩42,694
10+₩42,363
50+₩39,729
100+₩38,654
Medical
-
3:1
2W
1 Output
9V
222mA
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2SM Series
2929620

RoHS

Each
1+₩43,025
5+₩42,694
10+₩42,363
50+₩39,729
100+₩38,654
Medical
-
2:1
2W
1 Output
9V
222mA
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2SM Series
2929622

RoHS

Each
1+₩43,612
5+₩43,391
10+₩43,169
50+₩41,577
100+₩40,899
Medical
-
2:1
2W
1 Output
9V
222mA
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2SM Series
2929624

RoHS

Each
1+₩45,587
5+₩44,378
10+₩43,169
50+₩41,572
100+₩40,881
Medical
-
2:1
2W
1 Output
9V
222mA
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
3795795

RoHS

Each
1+₩23,118
5+₩22,514
10+₩21,909
50+₩21,089
100+₩20,743
가격 더 알아보기
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2
2484120

RoHS

Each
1+₩11,713
5+₩11,253
ITE
DIP
1:1
2W
1 Output
9V
222mA
Semi-regulated
1.5kV
5V
Fixed
8.3mm
7mm
12.7mm
4.5V
5.5V
ISH Series
1738349

RoHS

Each
1+₩25,972
5+₩25,289
10+₩24,357
50+₩23,875
ITE
-
2:1
2W
1 Output
9V
222mA
Regulated
-
24V
Fixed
13.7mm
7.5mm
23.86mm
18V
36V
-
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account