Isolated Surface Mount DC / DC Converters :
37개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(5)
(14)
(15)
(2)
Output Current - Output 1
=250mA
1
(1)
(2)
(2)
(16)
(3)
(8)
(6)
(39)
Power Supply Applications
(32)
(4)
DC / DC Converter Type
(10)
(3)
(9)
Input Ratio
(14)
(1)
(18)
Output Power Max
(27)
(10)
No. of Outputs
(28)
(9)
Output Voltage - Output 1
(36)
(1)
Output Voltage - Output 2
(9)
Output Current - Output 2
(3)
(6)
Output Regulation
(26)
포장
(37)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩44,120 5+₩44,110 10+₩43,385 50+₩41,774 100+₩41,082 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | ||||||
Each | 1+₩27,850 5+₩27,296 10+₩26,742 50+₩26,313 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | ||||||
Each | 1+₩32,229 5+₩31,038 10+₩30,444 50+₩29,308 100+₩28,833 가격 더 알아보기 | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
Each | 1+₩29,257 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 1+₩38,270 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | ||||||
Each | 1+₩29,257 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+₩38,270 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+₩24,903 5+₩22,233 10+₩19,563 50+₩18,722 100+₩18,422 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+₩50,424 5+₩47,626 10+₩44,827 50+₩43,183 100+₩42,478 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+₩45,789 5+₩44,091 10+₩43,375 50+₩41,755 100+₩41,076 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | ||||||
Each | 1+₩41,989 5+₩40,722 10+₩39,470 50+₩39,305 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | ||||||
Each | 1+₩35,411 5+₩33,482 10+₩31,553 50+₩29,582 100+₩28,772 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+₩35,411 5+₩33,482 10+₩31,553 50+₩29,582 100+₩28,772 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+₩41,989 5+₩40,722 10+₩39,470 50+₩39,305 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+₩32,849 5+₩31,690 10+₩30,531 50+₩29,921 100+₩29,310 가격 더 알아보기 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | ||||||
Each | 1+₩49,920 5+₩48,061 10+₩47,271 50+₩45,502 100+₩44,767 | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+₩36,994 5+₩35,634 10+₩34,274 50+₩32,128 100+₩31,242 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | ||||||
Each | 1+₩53,246 5+₩50,259 10+₩47,271 50+₩45,502 100+₩44,767 | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+₩32,834 5+₩31,639 10+₩30,444 50+₩29,308 100+₩28,833 가격 더 알아보기 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | ||||||
Each | 1+₩36,994 5+₩35,634 10+₩34,274 50+₩32,128 100+₩31,242 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | ||||||
Each | 1+₩32,229 5+₩31,038 10+₩30,444 50+₩29,308 100+₩28,833 가격 더 알아보기 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | ||||||
Each | 1+₩36,390 5+₩35,043 10+₩34,274 50+₩32,128 100+₩31,242 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | ||||||
Each | 1+₩26,313 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 4.5V | 9V | CC-E Series | ||||||
Each | 1+₩20,449 5+₩19,841 10+₩19,220 50+₩18,422 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | ||||||
Each | 1+₩24,903 5+₩22,413 10+₩19,530 50+₩18,689 100+₩18,422 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 500V | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | ||||||