0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4697293

RoHS

Each
1+₩6,746
10+₩6,345
25+₩6,138
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
4830134

RoHS

Each
1+₩8,135
10+₩7,851
25+₩7,642
50+₩7,276
100+₩7,091
가격 더 알아보기
ITE
Surface Mount Device
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
4697253

RoHS

Each
1+₩6,619
10+₩6,225
25+₩6,138
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account