0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

21개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2451546

RoHS

Each
1+₩34,084
5+₩32,817
10+₩32,221
50+₩31,028
100+₩30,518
가격 더 알아보기
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
2813065

RoHS

Each
1+₩82,938
5+₩75,284
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
4349515

RoHS

Each
1+₩44,367
5+₩39,931
10+₩39,517
ITE & Industrial
Module
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
2854457

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩65,181
Medical
Module
1:1
2.5W
1 Output
5V
500mA
-
-
-
4kV
5V
Fixed, Adjustable
13.87mm
23.11mm
23.88mm
4.5V
5.5V
NMUSB Series
2929729

RoHS

Each
1+₩24,377
5+₩24,371
10+₩23,967
50+₩23,082
100+₩22,707
가격 더 알아보기
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
2813056

RoHS

Each
1+₩47,933
5+₩46,156
10+₩45,408
50+₩43,713
100+₩43,001
ITE
-
3:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
3262046

RoHS

Each
1+₩35,800
5+₩31,784
10+₩27,767
50+₩26,575
100+₩26,313
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
2929621

RoHS

Each
1+₩48,059
5+₩48,056
10+₩47,256
50+₩45,512
100+₩44,771
Medical
-
2:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2SM Series
2929737

RoHS

Each
1+₩25,307
5+₩24,371
10+₩23,977
50+₩23,082
100+₩22,707
가격 더 알아보기
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2813309

RoHS

Each
1+₩51,809
5+₩49,881
10+₩49,071
50+₩47,238
100+₩46,469
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813317

RoHS

Each
1+₩51,809
5+₩49,881
10+₩49,071
50+₩47,238
100+₩46,469
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2929619

RoHS

Each
1+₩47,098
5+₩46,736
10+₩46,373
50+₩43,490
100+₩39,866
Medical
-
2:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2SM Series
2813074

RoHS

Each
1+₩47,933
5+₩46,156
10+₩45,350
50+₩43,663
100+₩42,955
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
2929623

RoHS

Each
1+₩49,903
5+₩48,056
10+₩47,256
50+₩45,507
100+₩44,751
Medical
-
2:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
2929706

RoHS

Each
1+₩25,157
5+₩23,684
10+₩23,383
50+₩23,082
100+₩22,707
가격 더 알아보기
ITE
-
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
3262053

RoHS

Each
1+₩33,736
5+₩33,326
10+₩27,224
50+₩26,313
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
36V
76V
CC-E Series
3262038

RoHS

Each
1+₩35,800
5+₩31,512
10+₩27,224
50+₩26,313
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
9V
18V
CC-E Series
3262028

RoHS

Each
1+₩35,470
5+₩33,736
10+₩27,224
50+₩26,313
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
4349502

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
4349488

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
3595368

RoHS

Each
1+₩17,479
5+₩17,110
10+₩16,762
50+₩16,381
100+₩16,135
가격 더 알아보기
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
19.1mm
7mm
32.6mm
9V
18V
PYBJ6 Series
21개 품목 1-21개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account