0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595129

RoHS

Each
1+₩6,824
10+₩6,450
25+₩6,420
50+₩6,306
100+₩6,180
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
15V
67mA
-
-
-
3kV
5V
Fixed
11.4mm
7.25mm
15.24mm
4.5V
5.5V
PEP1-M Series
2363743

RoHS

Each
1+₩40,233
5+₩38,736
10+₩38,060
50+₩36,635
100+₩36,044
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
2536302

RoHS

Each
1+₩20,439
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
Fixed
17.2mm
8.7mm
18.9mm
36V
75V
ISB01 Series
2518534

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩5,471
10+₩5,212
25+₩5,144
Medical
DIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
4.2kV
12V
Fixed
10.46mm
4.16mm
13.72mm
10.8V
13.2V
NXJ1 Series
4734631

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4830139

RoHS

Each
1+₩7,172
10+₩6,918
25+₩6,743
50+₩6,423
100+₩6,280
가격 더 알아보기
ITE
Surface Mount Device
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
12VDC
SA1 Series
4734644

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
4830140

RoHS

Each
1+₩7,693
10+₩7,421
25+₩7,233
50+₩6,890
100+₩6,736
가격 더 알아보기
ITE
Surface Mount Device
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
4830132

RoHS

Each
1+₩7,172
10+₩6,918
25+₩6,743
50+₩6,423
100+₩6,280
가격 더 알아보기
ITE
Surface Mount Device
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
5VDC
SA1 Series
4830144

RoHS

Each
1+₩7,172
10+₩6,918
25+₩6,743
50+₩6,423
100+₩6,280
가격 더 알아보기
ITE
Surface Mount Device
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
24VDC
SA1 Series
4734642

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPFXT-NPH3
4697311

RoHS

Each
1+₩4,762
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4734639

RoHS

Each
1+₩4,038
15+₩3,840
50+₩3,715
150+₩3,625
250+₩3,517
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734624

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4697254

RoHS

Each
1+₩4,762
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4734619

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
4734627

RoHS

Each
1+₩3,769
15+₩3,571
50+₩3,446
150+₩3,374
250+₩3,284
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPBXT-NP
4697255

RoHS

Each
1+₩4,762
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
2280120

RoHS

Each
1+₩44,134
5+₩42,490
10+₩41,800
50+₩40,239
100+₩39,585
ITE
-
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
18V
TDR 2WISM Series
2929736

RoHS

Each
1+₩25,148
5+₩24,925
10+₩24,702
50+₩23,809
100+₩23,421
가격 더 알아보기
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
1867138

RoHS

Each
1+₩11,545
5+₩11,200
10+₩11,019
50+₩10,998
-
-
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
2929641

RoHS

Each
1+₩19,995
5+₩19,697
10+₩19,693
50+₩18,786
100+₩17,654
ITE
-
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
24V
Fixed
13.7mm
8.45mm
18.9mm
18V
36V
TMR 1SM Series
2929728

RoHS

Each
1+₩26,112
5+₩25,148
10+₩24,742
50+₩23,781
100+₩23,391
가격 더 알아보기
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
2929639

RoHS

Each
1+₩19,995
5+₩19,844
10+₩19,693
50+₩18,786
100+₩17,654
ITE
-
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
2929626

RoHS

Each
1+₩45,861
5+₩45,504
10+₩45,146
50+₩42,335
100+₩41,192
Medical
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
38개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account