0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3889420RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889417RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
3889420

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,106
5+₩9,737
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889417

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,106
5+₩9,737
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
1205074

RoHS

Each
1+₩13,949
5+₩13,726
10+₩13,676
50+₩13,172
100+₩12,956
가격 더 알아보기
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
2828704

RoHS

Each
1+₩14,942
5+₩14,883
10+₩14,164
50+₩12,214
Gate Drive
DIP
1:1
2W
2 Output
20V
80mA
-3.5V
80mA
Unregulated
5.2kV
15V
Fixed
10.05mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
1205082

RoHS

Each
1+₩14,380
5+₩13,909
10+₩13,683
50+₩13,173
100+₩12,959
가격 더 알아보기
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
3889419

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,106
5+₩9,737
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889419RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account