0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

36개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4175971

RoHS

Each
1+₩25,684
5+₩25,372
10+₩24,963
50+₩24,032
100+₩23,641
가격 더 알아보기
ITE
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4697267

RoHS

Each
1+₩5,122
10+₩4,823
25+₩4,766
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
4734623

RoHS

Each
1+₩3,810
15+₩3,657
50+₩3,504
150+₩3,389
250+₩3,293
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4830130

RoHS

Each
1+₩8,332
10+₩8,041
25+₩7,827
50+₩7,452
100+₩7,263
가격 더 알아보기
ITE
Surface Mount Device
-
1W
1 Output
12V
84mA
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
4830138

RoHS

Each
1+₩7,768
10+₩7,497
25+₩7,297
50+₩6,947
100+₩6,771
가격 더 알아보기
ITE
Surface Mount Device
-
1W
1 Output
12V
84mA
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
12VDC
SA1 Series
4829753

RoHS

Each
1+₩9,716
10+₩8,983
25+₩8,723
50+₩8,421
100+₩7,961
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
Unregulated
1.5kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DDP2-M Series
4697307

RoHS

Each
1+₩5,122
10+₩4,823
25+₩4,766
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4829791

RoHS

Each
1+₩10,637
10+₩9,834
25+₩9,550
50+₩9,219
100+₩8,715
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
4734638

RoHS

Each
1+₩3,752
15+₩3,599
50+₩3,446
150+₩3,350
250+₩3,236
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4697310

RoHS

Each
1+₩5,122
10+₩4,823
25+₩4,766
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4734618

RoHS

Each
1+₩3,733
15+₩3,561
50+₩3,427
150+₩3,312
250+₩3,216
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
4829764

RoHS

Each
1+₩10,637
10+₩9,834
25+₩9,550
50+₩9,219
100+₩8,715
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4829786

RoHS

Each
1+₩10,637
10+₩9,834
25+₩9,550
50+₩9,219
100+₩8,715
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
4697266

RoHS

Each
1+₩5,122
10+₩4,823
25+₩4,766
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4697309

RoHS

Each
1+₩5,122
10+₩4,823
25+₩4,766
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4734630

RoHS

Each
1+₩3,810
15+₩3,657
50+₩3,504
150+₩3,389
250+₩3,293
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4829769

RoHS

Each
1+₩10,637
10+₩9,834
25+₩9,550
50+₩9,219
100+₩8,715
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
4697281

RoHS

Each
1+₩5,122
10+₩4,823
25+₩4,766
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697300

RoHS

Each
1+₩5,122
10+₩4,823
25+₩4,766
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4829780

RoHS

Each
1+₩10,637
10+₩9,834
25+₩9,550
50+₩9,219
100+₩8,715
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
4830142

RoHS

Each
1+₩7,768
10+₩7,497
25+₩7,297
50+₩6,947
100+₩6,771
가격 더 알아보기
ITE
Surface Mount Device
-
1W
1 Output
12V
84mA
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
24VDC
SA1 Series
4829758

RoHS

Each
1+₩10,637
10+₩9,834
25+₩9,550
50+₩9,219
100+₩8,715
가격 더 알아보기
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
5112235

RoHS

Each
1+₩4,311
10+₩4,223
25+₩4,179
50+₩4,135
100+₩4,078
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
2888852

RoHS

Each
1+₩31,263
5+₩30,318
10+₩29,388
50+₩28,143
100+₩26,752
Medical
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
4kV
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2888857

RoHS

Each
1+₩30,648
5+₩29,734
10+₩28,804
50+₩27,592
100+₩26,235
Medical
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
4kV
24V
Fixed
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
36개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account