0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3993959

RoHS

Each
1+₩24,684
10+₩22,215
ITE
DIP
-
1.32W
1 Output
-
400mA
Regulated
-
12V
-
-
11.5mm
-
-
-
CCG1R5 Series
3993965

RoHS

Each
1+₩22,215
ITE
DIP
4:1
1.32W
1 Output
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
-
-
-
-
36V
CCG1R5 Series
4051206

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4051194

RoHS

Each
1+₩25,007
5+₩24,765
ITE
Surface Mount DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4051181

RoHS

Each
1+₩25,180
5+₩24,765
ITE
Surface Mount DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account