0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

29개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3261976

RoHS

Each
1+₩17,569
5+₩17,049
10+₩16,495
50+₩15,964
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
4051218

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
3993963

RoHS

Each
1+₩22,215
-
DIP
-
1.5W
2 Output
-
50mA
-
-
-
-
-
Fixed
-
-
-
4.5V
-
CCG1R5 Series
4051192

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051209

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
3993976

RoHS

Each
1+₩22,215
ITE
DIP
4:1
1.5W
2 Output
-
-
-
-50mA
Regulated
-
48V
Fixed
-
11.5mm
15.7mm
-
76V
CCG1R5 Series
3993977

RoHS

Each
1+₩22,215
ITE
-
-
1.5W
1 Output
-
100mA
-
-
Regulated
-
-
-
-
-
15.7mm
-
76V
CCG1R5 Series
4051187

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
3993960

RoHS

Each
1+₩22,215
ITE
DIP
-
1.5W
-
-
300mA
-
-
-
-
-
-
-
-
-
-
18V
CCG1R5 Series
4574457

RoHS

Each
1+₩12,818
5+₩12,335
10+₩12,215
50+₩11,958
ITE & Industrial
SSOP-36, Module
-
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
12V
Programmable
7.5mm
3.55mm
12.83mm
9V
18V
R12C2T12/R Series
4574456

RoHS

Each
1+₩12,818
5+₩12,335
10+₩11,958
ITE & Industrial
SSOP-36, Module
-
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
15V
Programmable
7.5mm
3.55mm
12.83mm
8.5V
18V
R9C1T18/R Series
3261969

RoHS

Each
1+₩21,391
5+₩21,189
10+₩16,971
50+₩16,242
100+₩15,964
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261982

RoHS

Each
1+₩21,707
5+₩21,506
10+₩17,093
50+₩16,356
100+₩16,029
가격 더 알아보기
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261985

RoHS

Each
1+₩15,964
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3261958

RoHS

Each
1+₩23,421
5+₩23,103
10+₩16,529
50+₩15,964
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261988

RoHS

Each
1+₩23,824
5+₩23,377
10+₩16,839
50+₩16,112
100+₩15,964
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3261962

RoHS

Each
1+₩24,040
5+₩20,285
10+₩16,529
50+₩15,964
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261966

RoHS

Each
1+₩23,824
5+₩23,377
10+₩16,529
50+₩15,964
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261972

RoHS

Each
1+₩22,140
5+₩21,866
10+₩16,529
50+₩15,964
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261974

RoHS

Each
1+₩23,824
5+₩23,377
10+₩22,557
50+₩21,707
100+₩21,348
가격 더 알아보기
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261960

RoHS

Each
1+₩17,703
5+₩17,170
10+₩16,639
50+₩15,964
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261983

RoHS

Each
1+₩23,824
5+₩23,377
10+₩16,860
50+₩16,135
100+₩15,964
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3261964

RoHS

Each
1+₩15,964
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261978

RoHS

Each
1+₩22,514
5+₩22,241
10+₩16,529
50+₩15,964
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
4051204

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
29개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account