Isolated Surface Mount DC / DC Converters :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(1)
(3)
Output Power Max
=2.5W
1
(6)
(7)
(2)
(399)
(5)
(29)
(9)
(202)
Power Supply Applications
(1)
(3)
(1)
DC / DC Converter Type
(1)
(1)
(3)
Input Ratio
(1)
(1)
No. of Outputs
(2)
(3)
Output Voltage - Output 1
(1)
(1)
(3)
Output Current - Output 1
(3)
(1)
(1)
Output Voltage - Output 2
(3)
Output Current - Output 2
(3)
Output Regulation
(3)
포장
(4)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩13,417 5+₩12,840 10+₩12,826 50+₩12,812 100+₩12,769 가격 더 알아보기 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3.3V | 758mA | - | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | ||||||
Each | 1+₩12,818 5+₩12,335 10+₩11,958 | ITE & Industrial | SSOP-36, Module | - | 2.5W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 5kV | 15V | Programmable | 7.5mm | 3.55mm | 12.83mm | 13.5V | 18V | R15C2T25/R Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩62,550 5+₩60,525 10+₩60,334 50+₩60,145 | Medical | Module | 1:1 | 2.5W | 1 Output | 5V | 500mA | - | - | - | 4kV | 5V | Fixed, Adjustable | 13.87mm | 23.11mm | 23.88mm | 4.5V | 5.5V | NMUSB Series | ||||||
Each | 1+₩13,897 5+₩13,374 10+₩12,929 50+₩12,711 | ITE & Industrial | SSOP-36, Module | - | 2.5W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 5kV | 24V | Programmable | 7.5mm | 3.55mm | 12.83mm | 21V | 27V | R24C2T25/R Series | ||||||
Each | 1+₩13,075 5+₩12,582 10+₩12,164 50+₩11,958 | ITE & Industrial | SSOP-36, Module | - | 2.5W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 5kV | 12V | Programmable | 7.5mm | 3.55mm | 12.83mm | 9V | 18V | R12C2T25/R Series | ||||||