0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3979018
Each
1+₩24,322
5+₩23,391
10+₩22,646
50+₩21,305
100+₩20,920
가격 더 알아보기
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
5V
50mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R0.25S Series
3979021

RoHS

Each
1+₩18,798
5+₩18,423
10+₩18,047
50+₩17,769
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
5V
50mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R0.25S Series
3979075
Each
1+₩23,699
5+₩22,833
10+₩22,454
50+₩21,619
100+₩21,446
가격 더 알아보기
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R0.25S Series
2373107

RoHS

Each
1+₩21,396
Medical
-
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R0.25S/E Series
2373106

RoHS

Each
1+₩25,354
5+₩24,735
Medical
-
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R0.25S/E Series
2373104

RoHS

Each
1+₩25,265
5+₩24,660
10+₩24,242
50+₩23,214
100+₩22,676
가격 더 알아보기
Medical
-
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R0.25S/E Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account