0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

156개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813033

RoHS

Each
1+₩36,390
5+₩35,043
10+₩34,274
50+₩32,128
100+₩31,242
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
-
24V
Fixed
9.1mm
-
13.2mm
9V
36V
TDN 3WISM Series
4063593

RoHS

Each
1+₩23,806
5+₩23,377
10+₩23,219
50+₩21,167
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
3595361

RoHS

Each
1+₩19,325
5+₩18,937
10+₩18,804
50+₩17,811
ITE
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
2363785

RoHS

Each
1+₩44,120
5+₩44,110
10+₩43,385
50+₩41,774
100+₩41,082
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
3595357

RoHS

Each
1+₩19,325
5+₩18,937
10+₩18,804
50+₩17,811
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595346

RoHS

Each
1+₩22,945
5+₩22,484
10+₩22,326
50+₩21,431
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
16.4mm
6.8mm
26.2mm
9V
36V
PYBJ3 Series
2729555

RoHS

Each
1+₩46,517
5+₩45,113
10+₩43,727
50+₩41,860
100+₩39,305
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU03 Series
2363773

RoHS

Each
1+₩45,761
5+₩44,064
10+₩43,350
50+₩41,733
100+₩41,052
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 3SM Series
3262013

RoHS

Each
1+₩26,520
5+₩24,152
10+₩21,784
50+₩20,846
100+₩20,430
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3889594

RoHS

Each
1+₩19,883
5+₩19,145
10+₩18,729
-
Surface Mount DIP
-
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5VDC
RA3 Series
3889596

RoHS

Each
1+₩19,883
5+₩19,145
10+₩18,837
50+₩18,729
-
Surface Mount DIP
-
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5VDC
RA3 Series
2813298

RoHS

Each
1+₩36,059
5+₩34,717
10+₩34,144
50+₩32,863
100+₩32,330
가격 더 알아보기
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
2363801

RoHS

Each
1+₩51,259
5+₩49,353
10+₩47,589
50+₩45,818
100+₩45,069
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
3262010

RoHS

Each
1+₩24,859
5+₩24,630
10+₩20,914
50+₩20,014
100+₩19,614
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
1205032

RoHS

Each
1+₩49,287
5+₩47,462
10+₩46,668
50+₩44,925
100+₩44,191
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
2363805

RoHS

Each
1+₩50,698
5+₩50,691
10+₩49,862
50+₩48,006
100+₩47,214
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
2363778

RoHS

Each
1+₩45,789
5+₩44,093
10+₩43,377
50+₩41,757
100+₩41,078
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
2643305

RoHS

Each
1+₩35,574
5+₩34,506
10+₩33,439
50+₩33,016
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
Fixed
8.25mm
18.1mm
24mm
9V
36V
ISC03 Series
2536314

RoHS

Each
1+₩34,913
5+₩34,589
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
Fixed
24mm
8mm
13.7mm
18V
75V
ISC03 Series
2813026

RoHS

Each
1+₩37,719
5+₩36,333
10+₩34,946
50+₩32,758
100+₩31,242
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2829922

RoHS

Each
1+₩32,229
5+₩31,038
10+₩30,444
50+₩29,308
100+₩28,833
가격 더 알아보기
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
4051158

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
4063595

RoHS

Each
1+₩26,624
5+₩25,201
10+₩24,379
50+₩23,410
100+₩23,268
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
3993994

RoHS

Each
1+₩26,224
ITE
DIP
-
3W
-
5V
600mA
-
-
Regulated
-
48V
Fixed, Adjustable
-
11.5mm
15.7mm
18V
-
CCG3 Series
3993985

RoHS

Each
1+₩26,224
ITE
DIP
-
3W
-
-
-
-
-
Regulated
-
12V
-
-
11.5mm
-
-
18V
CCG3 Series
156개 품목 1-25개
7 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account