Isolated Surface Mount DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Output Voltage - Output 1
=19V
1
(1)
(83)
(4)
(284)
(16)
(1)
(1)
(4)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Current - Output 1
(3)
Output Voltage - Output 2
(3)
Output Current - Output 2
(3)
Output Regulation
(3)
포장
(2)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩11,125 5+₩10,716 10+₩10,542 50+₩9,762 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 12V | Fixed | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩11,125 5+₩10,716 10+₩10,542 50+₩10,039 100+₩9,975 가격 더 알아보기 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 24V | Fixed | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩10,669 5+₩10,621 10+₩10,542 50+₩10,164 100+₩9,762 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | |||||