0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4312690

RoHS

Each
1+₩11,761
5+₩11,494
10+₩10,278
50+₩10,246
ITE & Industrial
Module
2W
2 Output
22.5V
100mA
-22.5V
-12mA
Regulated
3kV
24V
Programmable
7.5mm
3.55mm
12.83mm
21VDC
27VDC
R24C2T25 Series
4574459

RoHS

Each
1+₩12,818
5+₩12,335
10+₩11,958
ITE & Industrial
SSOP-36, Module
2.5W
2 Output
22.5V
100mA
-22.5V
-12mA
Regulated
5kV
15V
Programmable
7.5mm
3.55mm
12.83mm
13.5V
18V
R15C2T25/R Series
4574460

RoHS

Each
1+₩13,897
5+₩13,374
10+₩12,929
50+₩12,711
ITE & Industrial
SSOP-36, Module
2.5W
2 Output
22.5V
100mA
-22.5V
-12mA
Regulated
5kV
24V
Programmable
7.5mm
3.55mm
12.83mm
21VDC
27VDC
R24C2T25/R Series
4574458

RoHS

Each
1+₩13,075
5+₩12,582
10+₩12,164
50+₩11,958
ITE & Industrial
SSOP-36, Module
2.5W
2 Output
22.5V
100mA
-22.5V
-12mA
Regulated
5kV
12V
Programmable
7.5mm
3.55mm
12.83mm
9V
18V
R12C2T25/R Series
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account