0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4469440

RoHS

Each
1+₩4,933
10+₩4,680
25+₩4,555
50+₩4,491
100+₩4,413
가격 더 알아보기
ITE, Industrial & Household
Module
1W
1 Output
5VDC
200mA
-
-
Regulated
3kV
5V
Fixed
5mm
1.18mm
4mm
4.5V
5.5V
RxxC1TFxxS Series
4830145

RoHS

Each
1+₩8,135
10+₩7,851
25+₩7,642
50+₩7,276
100+₩7,091
가격 더 알아보기
ITE
Surface Mount Device
1W
2 Output
5VDC
100mA
-5VDC
100mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
24VDC
SA1 Series
4830148

RoHS

Each
1+₩9,604
5+₩9,268
10+₩9,022
50+₩8,589
100+₩8,371
가격 더 알아보기
ITE
Surface Mount Device
2W
1 Output
5VDC
400mA
-
-
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
12VDC
SA2 Series
4830129

RoHS

Each
1+₩8,332
10+₩8,041
25+₩7,827
50+₩7,452
100+₩7,263
가격 더 알아보기
ITE
Surface Mount Device
1W
1 Output
5VDC
200mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
4830136

RoHS

Each
1+₩7,768
10+₩7,497
25+₩7,297
50+₩6,947
100+₩6,771
가격 더 알아보기
ITE
Surface Mount Device
1W
1 Output
5VDC
200mA
-
-
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
12VDC
SA1 Series
4830147

RoHS

Each
1+₩9,604
5+₩9,268
10+₩9,022
50+₩8,589
100+₩8,371
가격 더 알아보기
ITE
Surface Mount Device
2W
1 Output
5VDC
400mA
-
-
Unregulated
1kV
-
Fixed
8.8mm
7.85mm
13.6mm
-
5VDC
SA2 Series
4830137

RoHS

Each
1+₩8,332
10+₩8,041
25+₩7,827
50+₩7,452
100+₩7,263
가격 더 알아보기
ITE
Surface Mount Device
1W
1 Output
5VDC
200mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
5112232

RoHS

Each
1+₩4,319
10+₩4,230
25+₩4,186
50+₩4,142
100+₩4,085
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
1W
1 Output
5VDC
200mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
5.8mm
13.5mm
2.97V
3.63V
AM1LS-LPZ Series
5112234

RoHS

Each
1+₩4,311
10+₩4,223
25+₩4,179
50+₩4,135
100+₩4,078
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
1W
1 Output
5VDC
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
5112238

RoHS

Each
1+₩4,319
10+₩4,230
25+₩4,186
50+₩4,142
100+₩4,085
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
1W
1 Output
5VDC
200mA
-
-
Unregulated
3kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
5112258

RoHS

Each
1+₩5,556
10+₩5,442
25+₩5,386
50+₩5,329
100+₩5,255
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
2W
1 Output
5VDC
400mA
-
-
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
13.5mm
21.6V
26.4V
AM2LS-LPZ Series
5112239

RoHS

Each
1+₩4,311
10+₩4,223
25+₩4,179
50+₩4,135
100+₩4,078
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
1W
1 Output
5VDC
200mA
-
-
Unregulated
3kV
12V
Fixed
8.5mm
5.8mm
13.5mm
10.8V
13.2V
AM1LS-LPZ Series
5112240

RoHS

Each
1+₩4,311
10+₩4,223
25+₩4,179
50+₩4,135
100+₩4,078
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
1W
1 Output
5VDC
200mA
-
-
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
13.5mm
21.6V
26.4V
AM1LS-LPZ Series
5112257

RoHS

Each
1+₩5,556
10+₩5,442
25+₩5,386
50+₩5,329
100+₩5,255
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
2W
1 Output
5VDC
400mA
-
-
Unregulated
3kV
12V
Fixed
8.5mm
5.8mm
13.5mm
10.8V
13.2V
AM2LS-LPZ Series
5112237

RoHS

Each
1+₩4,319
10+₩4,230
25+₩4,186
50+₩4,142
100+₩4,085
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
1W
1 Output
5VDC
200mA
-
-
Unregulated
1.5kV
24V
Fixed
8.5mm
5.8mm
13.5mm
21.6V
26.4V
AM1LS-LPZ Series
5112236

RoHS

Each
1+₩4,311
10+₩4,223
25+₩4,179
50+₩4,135
100+₩4,078
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
1W
1 Output
5VDC
200mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
5.8mm
13.5mm
10.8V
13.2V
AM1LS-LPZ Series
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account