0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

64개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3772572

RoHS

Each
1+₩7,875
5+₩7,587
10+₩7,428
50+₩7,342
100+₩7,313
가격 더 알아보기
ITE
Surface Mount DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
Fixed
8.5mm
7.25mm
15.24mm
10.8V
13.2V
PESE1-M Series
3889420RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889417RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
3889420

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,106
5+₩9,737
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889596

RoHS

Each
1+₩19,883
5+₩19,145
10+₩18,837
50+₩18,729
-
Surface Mount DIP
-
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5VDC
5.5VDC
RA3 Series
3889417

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,106
5+₩9,737
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
2813312

RoHS

Each
1+₩54,290
5+₩51,244
10+₩48,198
50+₩46,394
100+₩45,645
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2630841

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,365
5+₩9,982
10+₩9,821
50+₩9,781
Gate Drive
DIP
1:1
1W
2 Output
15V
50mA
-5V
50mA
Unregulated
5.7kV
12V
Fixed
14.99mm
4.41mm
19.94mm
10.8V
13.2V
MGJ1 Series
1021608

RoHS

Each
1+₩16,325
5+₩15,864
10+₩15,604
50+₩15,143
100+₩14,870
가격 더 알아보기
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5VDC
5.5VDC
NTV Series
1007058

RoHS

Each
1+₩33,612
5+₩33,476
10+₩33,007
50+₩31,784
100+₩31,282
가격 더 알아보기
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
1021591

RoHS

Each
1+₩12,049
5+₩11,687
10+₩11,498
50+₩10,955
100+₩10,782
가격 더 알아보기
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5VDC
5.5VDC
NTA Series
1205071

RoHS

Each
1+₩15,979
5+₩15,448
10+₩15,072
50+₩14,366
100+₩13,544
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
12.7mm
4.5VDC
5.5VDC
TSM Series
1635251

RoHS

Each
1+₩11,330
5+₩10,909
10+₩10,732
50+₩10,332
100+₩10,164
가격 더 알아보기
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
16.3mm
4.5VDC
5.5VDC
TES 1 Series
2813065

RoHS

Each
1+₩81,443
5+₩73,921
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
2929712

RoHS

Each
1+₩26,112
5+₩25,148
10+₩24,742
50+₩23,781
100+₩23,391
가격 더 알아보기
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5VDC
13.2V
TRS 2 Series
2813011

RoHS

Each
1+₩30,978
5+₩30,734
10+₩30,489
50+₩29,351
100+₩28,874
가격 더 알아보기
ITE
-
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
4697252

RoHS

Each
1+₩6,132
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5VDC
5.5VDC
PBT01F Series
4830150

RoHS

Each
1+₩23,946
5+₩23,577
10+₩22,949
50+₩22,098
100+₩21,719
ITE
Surface Mount Device
-
3W
2 Output
5V
300mA
-5V
-300mA
Unregulated
1.5kV
24V
Fixed
14.35mm
10.16mm
24.15mm
9V
36V
SDD3 Series
4540047

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,420
10+₩6,076
25+₩5,981
ITE & Industrial
Module
-
1W
2 Output
15V
50mA
-5V
50mA
-
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
4540054

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩7,976
5+₩7,682
10+₩7,557
50+₩7,476
ITE & Industrial
Module
-
1W
2 Output
15V
50mA
-5V
50mA
-
5.2kV
24V
Fixed
14.5mm
4.45mm
16mm
21.6V
26.4V
MGJ1V Series
2630843

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,365
5+₩9,982
10+₩9,821
50+₩9,781
Gate Drive
DIP
1:1
1W
2 Output
19V
42mA
-5V
42mA
Unregulated
5.7kV
12V
Fixed
14.99mm
4.41mm
19.94mm
10.8V
13.2V
MGJ1 Series
2630846

RoHS

Each
1+₩10,278
5+₩9,982
10+₩9,821
50+₩9,781
Gate Drive
DIP
1:1
1W
2 Output
19V
42mA
-5V
42mA
Unregulated
5.7kV
24V
Fixed
14.99mm
4.41mm
19.94mm
21.6V
26.4V
MGJ1 Series
1007065

RoHS

Each
1+₩36,044
5+₩34,950
10+₩33,856
50+₩32,863
100+₩32,834
가격 더 알아보기
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
3889418RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889418

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,019
5+₩9,737
10+₩9,580
50+₩9,553
-
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
64개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account