0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021592

RoHS

Each
1+₩13,190
5+₩12,792
10+₩12,586
50+₩11,992
100+₩11,771
가격 더 알아보기
ITE
-
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
1021609

RoHS

Each
1+₩17,996
5+₩17,333
10+₩17,050
50+₩16,577
100+₩16,310
가격 더 알아보기
ITE
-
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTV Series
2630845

RoHS

Each
1+₩11,125
5+₩10,716
10+₩10,542
50+₩9,659
Gate Drive
DIP
1:1
1W
2 Output
15V
42mA
-9V
42mA
Unregulated
5.7kV
24V
Fixed
14.99mm
4.41mm
19.94mm
21.6V
26.4V
MGJ1 Series
2831674

RoHS

Each
1+₩11,125
5+₩10,868
10+₩10,611
50+₩10,354
100+₩10,321
가격 더 알아보기
Gate Drive
DIP
1:1
1W
2 Output
15V
42mA
-9V
42mA
Unregulated
5.7kV
15V
Fixed
14.99mm
4.41mm
19.94mm
13.5V
16.5V
MGJ1 Series
2846261

RoHS

Each
1+₩62,304
5+₩59,988
10+₩59,105
50+₩57,767
100+₩54,236
ITE
DIP
2:1
7.5W
2 Output
9V
417mA
-9V
417mA
Regulated
3kV
12V
Fixed
20.3mm
10.9mm
32mm
9V
18V
REC7.5-RW Series
4697278

RoHS

Each
1+₩6,619
10+₩6,225
25+₩6,138
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
3889419RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩10,275
50+₩9,912
100+₩9,518
-
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
3889419

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,400
5+₩10,354
10+₩10,275
50+₩9,912
100+₩9,518
-
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
8689881

RoHS

Each
1+₩7,096
10+₩6,823
25+₩6,669
50+₩6,343
100+₩6,180
가격 더 알아보기
ITE
DIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
12V
Fixed
7.5mm
6.25mm
15.24mm
10.8V
13.2V
A_TE-1W
1776138

RoHS

Each
1+₩9,218
5+₩8,820
10+₩8,522
50+₩8,262
100+₩8,050
가격 더 알아보기
ITE
-
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
7.5mm
6.5mm
15.24mm
21.6V
26.4V
ISF
3595091

RoHS

Each
1+₩6,753
10+₩6,611
25+₩6,477
50+₩6,329
100+₩6,234
가격 더 알아보기
ITE
DIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
15.24mm
4.5V
5.5V
PDSE1-M Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account