AM1LS-JZ Series Isolated Surface Mount DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=AM1LS-JZ...
1
(3)
(9)
(1)
(2)
(2)
(1)
(2)
(2)
Power Supply Applications
(3)
DC / DC Converter Type
(2)
(1)
Input Ratio
(2)
Output Power Max
(3)
No. of Outputs
(2)
(1)
Output Voltage - Output 1
(2)
(1)
Output Current - Output 1
(1)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩5,226 10+₩4,595 25+₩4,526 50+₩4,457 100+₩4,306 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||||
Each | 1+₩5,725 5+₩5,455 10+₩5,434 20+₩5,399 50+₩5,292 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||||
Each | 1+₩7,858 10+₩6,910 25+₩6,806 50+₩6,702 100+₩6,475 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.25mm | 15.24mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||||