AM1LS-LPZ Series Isolated Surface Mount DC / DC Converters :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
Product Range
=AM1LS-LP...
1
(3)
(9)
(1)
(2)
(2)
(1)
(2)
(2)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Output Power Max
(9)
No. of Outputs
(9)
Output Voltage - Output 1
(1)
(7)
(1)
Output Current - Output 1
(1)
(7)
(1)
Output Regulation
(9)
Isolation Voltage
(6)
(3)
Input Voltage DC Nom
(1)
(4)
(2)
(2)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,319 10+₩4,230 25+₩4,186 50+₩4,142 100+₩4,085 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 5.8mm | 13.5mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,311 10+₩4,223 25+₩4,179 50+₩4,135 100+₩4,078 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,311 10+₩4,223 25+₩4,179 50+₩4,135 100+₩4,078 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,319 10+₩4,230 25+₩4,186 50+₩4,142 100+₩4,085 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,311 10+₩4,223 25+₩4,179 50+₩4,135 100+₩4,078 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,311 10+₩4,223 25+₩4,179 50+₩4,135 100+₩4,078 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,319 10+₩4,230 25+₩4,186 50+₩4,142 100+₩4,085 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3VDC | 303mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,319 10+₩4,230 25+₩4,186 50+₩4,142 100+₩4,085 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,311 10+₩4,223 25+₩4,179 50+₩4,135 100+₩4,078 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||