DDP2-M Series Isolated Surface Mount DC / DC Converters :
20개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(20)
Product Range
=DDP2-M S...
1
(3)
(9)
(1)
(2)
(2)
(1)
(2)
(2)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Output Power Max
(20)
No. of Outputs
(20)
Output Voltage - Output 1
(4)
(4)
(4)
(4)
(4)
Output Current - Output 1
(4)
(4)
(4)
(4)
(4)
Output Regulation
(20)
Isolation Voltage
(20)
Input Voltage DC Nom
(5)
(5)
(5)
(5)
포장
(20)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,836 10+₩8,366 25+₩8,088 50+₩7,868 100+₩7,692 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 84mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | ||||||
Each | 1+₩8,836 10+₩8,366 25+₩8,088 50+₩7,868 100+₩7,692 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 84mA | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | ||||||
Each | 1+₩8,148 10+₩7,731 25+₩7,501 50+₩7,025 100+₩6,932 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | ||||||
Each | 1+₩8,836 10+₩8,366 25+₩8,088 50+₩7,868 100+₩7,692 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | ||||||
Each | 1+₩8,616 10+₩8,147 25+₩7,868 50+₩7,662 100+₩7,552 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | ||||||
Each | 1+₩12,590 10+₩11,289 25+₩11,061 50+₩6,999 100+₩6,899 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩12,590 10+₩11,289 25+₩11,061 50+₩7,187 100+₩7,026 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | ||||||
Each | 1+₩8,148 10+₩7,731 25+₩7,155 50+₩7,025 100+₩6,932 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | ||||||
Each | 1+₩8,836 10+₩8,366 25+₩8,088 50+₩7,868 100+₩7,692 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩12,590 10+₩11,289 25+₩11,061 50+₩7,187 100+₩7,026 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | ||||||
Each | 1+₩13,518 10+₩12,121 25+₩11,876 50+₩7,515 100+₩7,407 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | ||||||
Each | 1+₩8,836 10+₩8,366 25+₩8,088 50+₩7,868 100+₩7,692 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩8,836 10+₩8,366 25+₩8,088 50+₩7,868 100+₩7,692 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 84mA | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | ||||||
Each | 1+₩12,590 10+₩11,289 25+₩11,061 50+₩7,187 100+₩7,026 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | ||||||
Each | 1+₩13,518 10+₩12,121 25+₩7,717 50+₩7,501 100+₩7,400 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩8,836 10+₩8,366 25+₩8,088 50+₩7,868 100+₩7,692 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | ||||||
Each | 1+₩12,590 10+₩11,289 25+₩11,061 50+₩7,187 100+₩7,026 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | ||||||
Each | 1+₩8,836 10+₩8,366 25+₩8,088 50+₩7,868 100+₩7,692 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | ||||||
Each | 1+₩13,518 10+₩12,121 25+₩11,876 50+₩7,717 100+₩7,544 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | ||||||
Each | 1+₩8,835 10+₩8,152 25+₩7,897 50+₩7,187 100+₩7,026 가격 더 알아보기 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | ||||||