MGN1 Series Isolated Surface Mount DC / DC Converters :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=MGN1 Ser...
1
(3)
(9)
(1)
(2)
(2)
(1)
(2)
(2)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Output Power Max
(6)
No. of Outputs
(4)
(2)
Output Voltage - Output 1
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Isolation Voltage
(6)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩6,477 10+₩6,225 25+₩6,020 50+₩5,925 100+₩5,831 가격 더 알아보기 | ITE | Surface Mount Device | 1W | 1 Output | 12V | 83.3mA | - | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩7,517 10+₩7,192 25+₩7,003 50+₩6,900 100+₩6,816 가격 더 알아보기 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩7,367 10+₩7,063 25+₩6,830 50+₩6,723 100+₩6,490 가격 더 알아보기 | ITE | Surface Mount Device | 1W | 1 Output | 12V | 83.3mA | - | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩6,493 10+₩6,225 25+₩6,020 50+₩5,925 100+₩5,831 가격 더 알아보기 | ITE | Surface Mount Device | 1W | 1 Output | 8V | 125mA | - | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩6,649 10+₩6,357 25+₩6,196 50+₩6,034 100+₩5,985 가격 더 알아보기 | ITE | Surface Mount Device | 1W | 1 Output | 8V | 125mA | - | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩6,950 10+₩6,708 25+₩6,565 50+₩6,459 100+₩6,304 가격 더 알아보기 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series | |||||