TES 3 Series Isolated Surface Mount DC / DC Converters :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=TES 3 Se...
1
(3)
(9)
(1)
(2)
(2)
(1)
(2)
(2)
Power Supply Applications
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(2)
(4)
Output Voltage - Output 1
(1)
(3)
(2)
Output Current - Output 1
(2)
(2)
(1)
(1)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
Output Regulation
(6)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩49,287 5+₩47,462 10+₩46,668 50+₩44,925 100+₩44,191 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | 14.8mm | 10.2mm | 32mm | 9V | 18V | TES 3 Series | ||||||
Each | 1+₩49,287 5+₩47,462 10+₩46,668 50+₩44,925 100+₩44,191 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series | ||||||
Each | 1+₩49,287 5+₩47,462 10+₩46,668 50+₩44,925 100+₩44,191 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series | ||||||
Each | 1+₩48,135 5+₩47,092 10+₩46,048 50+₩44,695 100+₩44,522 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series | ||||||
Each | 1+₩52,483 5+₩49,576 10+₩46,668 50+₩44,925 100+₩44,191 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | Fixed | 14.8mm | 10.2mm | 32mm | 9V | 18V | TES 3 Series | ||||||
TRACO POWER | Each | 1+₩50,481 5+₩47,732 10+₩44,982 50+₩43,314 100+₩42,608 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.8mm | 10.2mm | 32.3mm | 36V | 75V | TES 3 Series | |||||