0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4163285

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,978
10+₩6,612
25+₩6,472
50+₩6,367
100+₩6,195
가격 더 알아보기
ITE
Surface Mount Device
1W
1 Output
12V
83.3mA
-
-
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
4163282

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩7,097
10+₩6,790
25+₩6,587
50+₩6,507
100+₩6,364
가격 더 알아보기
ITE
Surface Mount Device
1W
2 Output
6V
111mA
-3V
111mA
3kV
5V
Fixed
12mm
4.25mm
16mm
4.5V
5.5V
MGN1 Series
4163287

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,003
10+₩5,716
25+₩5,626
ITE
Surface Mount Device
1W
1 Output
12V
83.3mA
-
-
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
4540046

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,420
10+₩6,080
25+₩5,981
ITE & Industrial
Module
1W
2 Output
15V
56mA
-3V
56mA
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
4540047

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,420
10+₩6,076
25+₩5,981
ITE & Industrial
Module
1W
2 Output
15V
50mA
-5V
50mA
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
4163286

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩5,975
10+₩5,716
25+₩5,626
ITE
Surface Mount Device
1W
1 Output
8V
125mA
-
-
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
4163284

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,032
10+₩5,716
25+₩5,626
ITE
Surface Mount Device
1W
1 Output
8V
125mA
-
-
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
4540052

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,378
10+₩6,080
25+₩5,981
ITE & Industrial
Module
1W
2 Output
18V
49mA
-2.5V
49mA
5.2kV
15V
Fixed
12mm
4.45mm
16mm
13.5V
16.5V
MGJ1V Series
4540051

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,809
10+₩6,320
25+₩6,307
50+₩6,205
100+₩5,981
ITE & Industrial
Module
1W
2 Output
15V
56mA
-3V
56mA
5.2kV
15V
Fixed
12mm
4.45mm
16mm
13.5V
16.5V
MGJ1V Series
4540048

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,420
10+₩6,080
25+₩5,981
ITE & Industrial
Module
1W
2 Output
18V
49mA
-2.5V
49mA
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account