Isolated Surface Mount DC / DC Converters :
75개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(56)
(19)
Width
=13.7mm
1
(1)
(1)
(2)
(17)
(24)
(24)
(28)
(6)
Power Supply Applications
(61)
(14)
DC / DC Converter Type
(16)
(15)
Input Ratio
(16)
(30)
(14)
Output Power Max
(42)
(19)
(14)
No. of Outputs
(44)
(31)
Output Voltage - Output 1
(3)
(18)
(1)
(24)
(28)
(1)
Output Current - Output 1
(9)
(8)
(2)
(3)
(6)
(1)
(5)
(3)
Output Voltage - Output 2
(14)
(13)
(4)
Output Current - Output 2
(9)
(8)
(2)
(3)
(3)
(2)
(2)
(2)
포장
(75)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩23,464 5+₩23,179 10+₩22,805 50+₩21,765 100+₩20,930 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||
Each | 1+₩25,190 5+₩24,937 10+₩24,212 50+₩23,110 | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||||
Each | 1+₩34,706 5+₩34,573 10+₩32,733 50+₩31,769 100+₩31,367 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | ||||||
Each | 1+₩33,612 5+₩33,310 10+₩33,007 50+₩31,769 100+₩31,251 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | ||||||
Each | 1+₩33,554 5+₩33,443 10+₩32,978 50+₩31,755 100+₩31,237 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | ||||||
Each | 1+₩36,059 5+₩34,717 10+₩34,144 50+₩32,863 100+₩32,330 가격 더 알아보기 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+₩33,612 5+₩33,476 10+₩33,007 50+₩31,784 100+₩31,282 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | ||||||
Each | 1+₩36,346 5+₩35,095 10+₩31,869 50+₩30,689 100+₩30,185 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | ||||||
Each | 1+₩36,346 5+₩35,095 10+₩31,869 50+₩30,689 100+₩30,185 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | ||||||
Each | 1+₩19,923 5+₩19,597 10+₩19,299 50+₩19,001 100+₩18,699 가격 더 알아보기 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | ||||||
Each | 1+₩36,346 5+₩35,095 10+₩31,869 50+₩30,689 100+₩30,185 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | ||||||
Each | 1+₩23,464 5+₩23,179 10+₩22,805 50+₩21,765 100+₩20,930 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||||
Each | 1+₩25,190 5+₩24,937 10+₩24,212 50+₩22,701 100+₩22,559 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||
Each | 1+₩25,190 5+₩24,937 10+₩24,212 50+₩22,701 100+₩22,559 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||||
Each | 1+₩23,464 5+₩23,179 10+₩22,805 50+₩21,765 100+₩20,930 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||||
Each | 1+₩23,464 5+₩23,179 10+₩22,805 50+₩21,954 100+₩21,596 가격 더 알아보기 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||
Each | 1+₩25,190 5+₩24,937 10+₩24,212 50+₩22,701 100+₩22,559 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||||
Each | 1+₩36,044 5+₩34,950 10+₩33,856 50+₩32,863 100+₩32,834 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | ||||||
Each | 1+₩19,995 5+₩19,844 10+₩19,693 50+₩18,786 100+₩17,654 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | ||||||
Each | 1+₩35,137 5+₩35,095 10+₩33,597 50+₩33,007 100+₩32,697 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | ||||||
Each | 1+₩42,881 5+₩42,082 10+₩38,246 50+₩36,821 100+₩36,217 가격 더 알아보기 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+₩37,584 5+₩36,283 10+₩32,978 50+₩31,740 100+₩31,222 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | ||||||
Each | 1+₩34,030 5+₩32,347 10+₩32,044 50+₩31,740 100+₩31,222 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | ||||||
Each | 1+₩33,713 5+₩32,460 10+₩31,934 50+₩30,741 100+₩30,241 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | ||||||
Each | 1+₩35,900 5+₩34,878 10+₩33,856 50+₩33,021 100+₩32,361 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | ||||||