0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

54개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848884

RoHS

Each
1+₩43,903
5+₩43,900
10+₩43,169
50+₩41,577
100+₩40,899
Medical
2:1
2W
1 Output
5V
400mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2848882

RoHS

Each
1+₩46,840
5+₩45,595
10+₩44,350
50+₩42,709
100+₩42,017
Medical
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848943

RoHS

Each
1+₩57,334
5+₩55,206
10+₩54,310
50+₩52,283
100+₩51,430
Medical
2:1
3.5W
1 Output
5V
700mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848930

RoHS

Each
1+₩56,427
5+₩54,871
10+₩53,315
50+₩51,461
100+₩50,611
Medical
2:1
3.5W
1 Output
9V
389mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848887

RoHS

Each
1+₩43,903
5+₩43,900
10+₩43,169
50+₩41,577
100+₩40,899
Medical
2:1
2W
1 Output
24V
83mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2848878

RoHS

Each
1+₩42,565
5+₩42,490
10+₩42,415
50+₩40,832
100+₩40,166
Medical
2:1
2W
1 Output
5V
400mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848876

RoHS

Each
1+₩46,840
5+₩45,595
10+₩44,350
50+₩42,709
100+₩42,017
Medical
3:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2848923

RoHS

Each
1+₩56,282
5+₩54,192
10+₩53,315
50+₩51,323
100+₩50,487
Medical
3:1
3.5W
1 Output
9V
389mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848891

RoHS

Each
1+₩45,587
5+₩44,378
10+₩43,169
50+₩41,572
100+₩40,881
Medical
2:1
2W
1 Output
12V
167mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2848880

RoHS

Each
1+₩43,025
5+₩42,694
10+₩42,363
50+₩39,729
100+₩38,654
Medical
2:1
2W
1 Output
15V
134mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848942

RoHS

Each
1+₩57,722
5+₩57,362
10+₩57,002
50+₩55,678
100+₩54,841
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848879

RoHS

Each
1+₩43,025
5+₩42,694
10+₩42,363
50+₩39,729
100+₩38,654
Medical
2:1
2W
1 Output
12V
167mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2929621

RoHS

Each
1+₩43,903
5+₩43,900
10+₩43,169
50+₩41,577
100+₩40,899
Medical
2:1
2W
1 Output
3.3V
500mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2SM Series
2848949

RoHS

Each
1+₩60,184
5+₩58,481
10+₩56,778
50+₩54,871
100+₩53,979
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2929625

RoHS

Each
1+₩45,861
5+₩45,504
10+₩45,146
50+₩42,335
100+₩41,192
Medical
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
2848933

RoHS

Each
1+₩56,282
5+₩54,864
10+₩53,446
50+₩51,461
100+₩50,611
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848945

RoHS

Each
1+₩57,506
5+₩55,908
10+₩54,310
50+₩52,440
100+₩51,576
Medical
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848948

RoHS

Each
1+₩60,184
5+₩58,481
10+₩56,778
50+₩54,871
100+₩53,979
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848925

RoHS

Each
1+₩56,282
5+₩54,192
10+₩53,315
50+₩51,323
100+₩50,487
Medical
3:1
3.5W
1 Output
15V
234mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848934

RoHS

Each
1+₩59,075
5+₩57,418
10+₩55,760
50+₩53,865
100+₩52,986
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848947

RoHS

Each
1+₩57,334
5+₩55,206
10+₩54,310
50+₩52,283
100+₩51,430
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848926

RoHS

Each
1+₩56,282
5+₩54,192
10+₩53,315
50+₩51,323
100+₩50,487
Medical
3:1
3.5W
1 Output
24V
146mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848892

RoHS

Each
1+₩45,587
5+₩43,900
10+₩43,169
50+₩41,572
100+₩40,881
Medical
2:1
2W
1 Output
15V
134mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2848932

RoHS

Each
1+₩56,427
5+₩54,871
10+₩53,315
50+₩51,461
100+₩50,611
Medical
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848935

RoHS

Each
1+₩58,874
5+₩56,680
10+₩55,760
50+₩53,677
100+₩52,802
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
54개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account