0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3501746

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩16,598
5+₩16,142
ITE
Module
2:1
12W
1 Output
12V
1A
-
-
-
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
1205032

RoHS

Each
1+₩49,287
5+₩47,462
10+₩46,668
50+₩44,925
100+₩44,191
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
3501746RL

RoHS

Each (Supplied on Cut Tape)
리릴
5+₩16,142
ITE
Module
2:1
12W
1 Output
12V
1A
-
-
-
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
1205037

RoHS

Each
1+₩49,287
5+₩47,462
10+₩46,668
50+₩44,925
100+₩44,191
ITE
-
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
14.8mm
10.2mm
32mm
18V
36V
TES 3 Series
1205036

RoHS

Each
1+₩49,287
5+₩47,462
10+₩46,668
50+₩44,925
100+₩44,191
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
14.8mm
10.2mm
32mm
18V
36V
TES 3 Series
1205034

RoHS

Each
1+₩48,135
5+₩47,092
10+₩46,048
50+₩44,695
100+₩44,522
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
10.2mm
32mm
18V
36V
TES 3 Series
1205033

RoHS

Each
1+₩52,483
5+₩49,576
10+₩46,668
50+₩44,925
100+₩44,191
ITE
-
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
1205038

RoHS

Each
1+₩50,481
5+₩47,732
10+₩44,982
50+₩43,314
100+₩42,608
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
10.2mm
32.3mm
36V
75V
TES 3 Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account