Isolated Surface Mount DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Width
=15.6mm
1
(1)
(1)
(2)
(17)
(24)
(24)
(28)
(6)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
Output Regulation
(3)
Isolation Voltage
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+₩13,937 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 24V | 0 | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩13,937 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩14,655 5+₩14,121 10+₩13,937 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | |||||