0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

28개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3262044

RoHS

Each
1+₩27,850
5+₩27,296
10+₩26,742
50+₩26,313
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3262041

RoHS

Each
1+₩31,880
5+₩31,200
10+₩30,285
50+₩28,716
100+₩28,142
가격 더 알아보기
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3262013

RoHS

Each
1+₩26,520
5+₩24,152
10+₩21,784
50+₩20,846
100+₩20,430
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3262010

RoHS

Each
1+₩24,859
5+₩24,630
10+₩20,914
50+₩20,014
100+₩19,614
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3262001

RoHS

Each
1+₩18,422
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3262014

RoHS

Each
1+₩24,903
5+₩22,233
10+₩19,563
50+₩18,722
100+₩18,422
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3262046

RoHS

Each
1+₩32,705
5+₩30,261
10+₩27,816
50+₩26,621
100+₩26,313
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3262002

RoHS

Each
1+₩24,688
5+₩24,227
10+₩19,342
50+₩18,509
100+₩18,422
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3262026

RoHS

Each
1+₩26,313
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3262040

RoHS

Each
1+₩32,705
5+₩32,403
10+₩27,606
50+₩26,421
100+₩26,313
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3261999

RoHS

Each
1+₩24,471
5+₩21,952
10+₩19,586
50+₩18,745
100+₩18,422
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3262004

RoHS

Each
1+₩20,449
5+₩19,841
10+₩19,220
50+₩18,422
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261990

RoHS

Each
1+₩24,688
5+₩24,227
10+₩19,597
50+₩18,754
100+₩18,422
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3262034

RoHS

Each
1+₩29,797
5+₩29,422
10+₩27,550
50+₩26,366
100+₩26,313
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
9V
18V
CC-E Series
3262008

RoHS

Each
1+₩18,422
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3262016

RoHS

Each
1+₩24,903
5+₩21,952
10+₩19,563
50+₩18,723
100+₩18,422
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
3262019

RoHS

Each
1+₩24,688
5+₩23,291
10+₩19,530
50+₩18,689
100+₩18,422
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
3262025

RoHS

Each
1+₩28,625
5+₩28,259
10+₩27,850
50+₩27,151
100+₩26,608
가격 더 알아보기
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3262022

RoHS

Each
1+₩24,903
5+₩22,413
10+₩19,530
50+₩18,689
100+₩18,422
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
3262051

RoHS

Each
1+₩32,403
5+₩31,812
10+₩27,816
50+₩26,621
100+₩26,313
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
36V
76V
CC-E Series
3261994

RoHS

Each
1+₩20,051
5+₩19,442
10+₩18,854
50+₩18,422
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3262028

RoHS

Each
1+₩32,403
5+₩31,812
10+₩27,273
50+₩26,313
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3261997

RoHS

Each
1+₩18,422
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3262053

RoHS

Each
1+₩30,185
5+₩29,811
10+₩27,273
50+₩26,313
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
36V
76V
CC-E Series
3262049

RoHS

Each
1+₩27,993
5+₩26,313
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
36V
76V
CC-E Series
28개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account