0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1867135

RoHS

Each
1+₩11,459
5+₩11,200
10+₩11,019
50+₩10,998
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU1 Series
2415190

RoHS

Each
1+₩13,026
ITE
1:1
2W
1 Output
24V
83mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU1 Series
2415189

RoHS

Each
1+₩12,783
5+₩12,294
10+₩12,214
ITE
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU1 Series
1867138

RoHS

Each
1+₩11,545
5+₩11,200
10+₩11,019
50+₩10,998
-
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
1867139

RoHS

Each
1+₩11,459
5+₩11,200
10+₩11,019
50+₩10,998
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
8.2mm
8.5mm
8.4mm
10.8V
13.2V
MTU1 Series
1867136

RoHS

Each
1+₩11,545
5+₩11,200
10+₩11,019
50+₩10,998
-
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account