Isolated Surface Mount DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Width
=8.3mm
1
(1)
(1)
(2)
(17)
(24)
(24)
(28)
(6)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
Output Regulation
(3)
Isolation Voltage
(2)
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩11,713 5+₩11,253 | ITE | DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Semi-regulated | 1.5kV | 5V | Fixed | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | ||||||
Each | 1+₩13,257 5+₩12,735 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Semi-regulated | 3kV | 12V | Fixed | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | ||||||
Each | 1+₩11,713 5+₩11,253 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 1.5kV | 12V | Fixed | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | ||||||